reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 1405-8G :: HP V1405-8G switch — switch — 8 x 10/100/1000


HP 1405-8G

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 158 mm
    • Height
    • 31 mm
    • Depth
    • 91 mm
  • Weights
    • Weight
    • 0.240 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

HP V1405-8G switch — switch — 8 x 10/100/1000 — desktop

HP V1405 Small Office Switch Series devices are plug-and-play unmanaged fixed-configuration Gigabit Ethernet and Fast Ethernet Layer 2 switches, offering small and medium offices a cost-effective entry solution for networking.
These unmanaged switches are preconfigured for fast and easy installation, with connections using low-cost Ethernet copper cabling.
The devices support administration-friendly features such as auto-negotiated port speed and automatic detection of the Ethernet cable type (MDI/MDIX).
Thanks to their robust construction, they are ideal for office locations, they run without a fan for quiet and environmentally friendly operation, designed for high-reliability, long-life, low power consumption, and low total cost of ownership.

Auto MDIX
- Automatically adjusts for straight-through or crossover cables on all 10/100 and 10/100/1000 ports.

IEEE 802.1p prioritisation
- Delivers data to devices based on the priority and type of traffic.

Detailed LED displays per port

- Provides an at-a-glance view of status, activity, speed and full-duplex operation.

Flow control
- Helps ensure reliable communication during full-duplex operation.

Without fan
- Provides quiet operation for use in open spaces.



Manufacturer : HEWLETT PACKARD ENTERPRISE
Factory number : J9794A#ABB
Package weight : 0.588 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 158 mm
    • Height
    • 31 mm
    • Depth
    • 91 mm
  • Weights
    • Weight
    • 0.240 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual