reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI ES-3308PV3 :: 8-port Fast Ethernet switch

Item-No.: EDI ES-3308PV3
€10,95
Category of goods: 0


EDI ES-3308PV3

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

8-port Fast Ethernet desktop switch

Compact design:
Suitable for desk & wall: easy & flexible installation to save space on the desk, ideal for small offices and home use

Easy to use:
Plug-and-play installation, no configuration

Powerful:
Automatic detection of data streams to avoid blockages; for maximum data transmission speed

Energy-saving:
Supports IEEE802.3az Energy Efficient Ethernet function for detecting the connection status and the length of the cables

Efficient:
Packet filtering and forwarding at line speed

Reliable data transmission:
Store and forward architecture filters fragment & CRC error packets

The ES-3308P V3 is a 10/100 Mbit/s unmanaged Ethernet desktop switch to improve network performance. Despite its compact and yet elegant design, it delivers outstanding performance with a high level of efficiency. Supported by switching technology for the storage and forwarding of data, it ensures reliable data transmission and is therefore ideal for network connections in small offices and at home.
The ES-3308P V3 is also the ideal, cost-effective Fast Ethernet solution for expanding home networks and meeting the various requirements of online gaming, transmitting multimedia data and streaming all at the same time. Thanks to the simple plug-and-play function, users can quickly and easily connect network devices such as PCs, network storage devices and print servers to the home network without the need for complicated, manual configuration.

Compact design & flexible installation
For easy expansion of your home network; the device can be placed on the desk or on the wall. Thanks to its compact size, the device fits perfectly in the home office environment and saves space on your desk.

Easy to use:
The ES-3308P V3 is a plug-and-play device and supports a wide range of network protocols. Installation is quick and easy and network management is simple. The convenient LED display allows you to quickly read the status of the individual connections and the switch.



Manufacturer : EDIMAX
Factory number : ES-3308PV3
Package weight : 0.195 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
    • Power supply
    • External
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual