reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI ES-1016 :: 16-port 10/100 Mbit/s switching hub, rack mount

Item-No.: EDI ES-1016
€37,95




EDI ES-1016

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • External
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Fast Ethernet switch with 16 ports for rack mounting

The ES-1016 is a 16-pin Fast Ethernet switch, which can be mounted in racks and is designed for medium and large networks to strengthen the network connection. Brackets for rack mounting are included. The 19" switch fits in your rack cabinet. It is an excellent choice to make your network more efficient.


Complying with IEEE Energy Efficient Ethernet (EEE) saves up to 64% energy
The ES-1016 switch provides environmental performance as well as Fast Ethernet speeds, which are critical for next-generation network applications. To comply with the IEEE 802.3az standard, the ES-1016 switch provides energy-saving functions to reduce energy consumption and save on business costs.

Detection of inactive links
The function for setting energy use automatically reduces power use when a deactivated network device or inactive link is detected. In other words, the switch's power consumption can be adjusted according to the link status or the number of active network devices, where possible.

Cable length detection
The devices equipped with this green function can automatically detect the length of the connected Ethernet cable and adjust the energy use accordingly. The shorter the cable length, the less power is consumed.

Supports auto-negotiation
Each port on the ES-1016 can automatically detect the connected network devices that work with 10/100 Mbit/s in half/full-duplex mode. The ES-1016 can adjust the speed and mode accordingly.

Supports non-blocking wire speed
The ES-1016 receives and sends traffic seamlessly with its non-blocking wire speed. All ES-1016 ports simultaneously have a speed of up to 2000 Mbit/s in full-duplex mode. This feature offers all connected devices full wire speed and allows you to work seamlessly with a high-speed network.

Supports store-and-forward architecture

The store-and-forward architecture filters out fragment and CRC error packets, so that the ES-1016 can maximise network performance by reducing the spread of poor network packets.

Designed without a fan
Omitting a fan ensures quiet operation in small offices, thereby making the ES-1016 the perfect solution for use in small offices and home offices.

Realtek RTL8316D



Manufacturer : EDIMAX
Factory number : ES-1016
Package weight : 2.342 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • External
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)