reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 87673 :: Switch RJ45 10/100/1000 Mb/s 2 port manual

Item-No.: DELOCK 87673
Type:

€13,20




DELOCK 87673

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 2 Port Switch
    • Design
    • Manually
  • Interfaces
    • Connection
    • 2x RJ45
This RJ45 switch by Delock is a manually bidirectional switch for connecting different devices with RJ45 port. This switch offers two different applications.

• You can connect two devices with RJ45 port to one network
• You can connect one device with RJ45 port to two networks

Specification
• Connector:
3 x RJ45 Ethernet female
• Data transfer rate:
Ethernet up to 10 Mb/s
Fast Ethernet up to 100 Mb/s
Gigabit Ethernet up to 1000 Mb/s
• Supports Half / Full Duplex mode
• 2 mechanical buttons
• Plastic housing
• No external power supply needed
• Dimensions (LxWxH): ca. 112 x 68 x 29 mm (without button)
• Colour: grey / black

System requirements
• A free network port
• Network connection cables

Package content
• Switch
• User manual



Manufacturer : DELOCK
Factory number : 87673
Package weight : 0.152 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 2 Port Switch
    • Design
    • Manually
  • Interfaces
    • Connection
    • 2x RJ45