reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DGS121028 :: Switch – managed – 24 x 10/100/1000 – 4x SFP

Item-No.: D-LINK DGS121028
Connection:

€164,95
Category of goods: 0

D-LINK DGS121028

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 24 Port Switch
  • Interfaces
    • Connection
    • 24x RJ45, 4x SFP
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
28-port Gigabit smart+ switch including 4 SFP ports (fanless)

• Intuitive management and enhanced security features
• 24 Gigabit TP ports plus 4 glass fibre SFP slots
• Equipped with the D-link green technology
• Fanless design: works particularly energy efficiently and silently
• Automatic prioritisation of voice data by Auto Voice VLAN
• Quality of service and bandwidth control in 64 Kbit/s steps
• Cable diagnostics to check the copper wires for malfunctions
• SmartConsole utility for the general configuration of multiple D-Link smart switches

The Web Smart managed gigabit switch DGS-1210 supports many features normally found only in high-end switches. It guarantees a maximum degree of control, service and security but without the complexity of an enterprise switch. Due to the low administrative overhead, it is ideal for use in small and medium-sized businesses. In addition, it is silent thanks to a fanless design and so it's ideal for open office environments.

Comprehensive security functions in the network
The DGS-1210 features extended security settings. Thus the D-Link SafeGuard Engine intervenes when individual network components overload the switch CPU with large amounts of data due to a viral attack. The Access Control List specifies which user may use which services and files and authenticates these users using the IEEE 802.1X standard. For added security, the DHCP Server Screening ensures, for example – the switch detects its IP address from the DHCP request of the client and the corresponding response of the server and the port automatically assigns this to the MAC address belonging to the port.

High functionality thanks to bandwidth control and QoS
The switch impresses with sophisticated QoS functions for the automatic prioritisation of digital data packets. For optimal voice quality for VoIP applications, the voice VLAN support ensures that the voice traffic is automatically moved to a VLAN with the highest priority. Bandwidth control also allows the network administrator to limit bandwidth for subordinate devices. In addition, the DGS-1210 is equipped with many layer2 features, including IGMP snooping, port mirroring and the LACP trunking protocol. Rapid spanning tree and loopback detection immediately recognise redundant loops and block the double connection automatically. The cable diagnostics allows network administrators to quickly identify and resolve the status and any malfunctions of the copper wires.

Network management made easy
The smart switch offers small businesses cost-effective basic management functions for the network: With the SmartConsole utility, additional D-Link smart switches are automatically detected within the same layer2 segments. Basic configurations such as password changes and firmware upgrades are simplified and summarised by a clear start setup. The DGS-1210 supports management via TELNET basic CLI, SNMP and D-View 6.0, which are used for integrated monitoring and management of all critical network components, in addition to using the Web interface.

The green switch
The DGS-1210 is equipped with the latest D-Link green technology, which significantly reduces power consumption and thus the operating costs without sacrificing performance. Thus, the development of energy-efficient network infrastructure is possible even for small and medium-sized businesses.



Manufacturer : D-LINK
Factory number : DGS-1210-28
Package weight : 4.008 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 24 Port Switch
  • Interfaces
    • Connection
    • 24x RJ45, 4x SFP
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual