reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DGS-1008P :: PoE Gigabit Ethernet switch 8 port (4x PoE)

Item-No.: D-LINK DGS-1008P
Connection:

€76,95
Category of goods: 0

D-LINK DGS-1008P

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 190 mm
    • Height
    • 38 mm
    • Depth
    • 120 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

8-port Gigabit PoE unmanaged desktop switch

• Gigabit speeds with up to 2000 Mbit/s per port (full duplex)
• Four connections with Power-over-Ethernet
• Mechanism to protect against electrical surges
• Cable diagnostics to check the network cables for malfunctions
• Quality-of-Service and Jumbo-Frame support
• Energy-saving features (D-Link Green)
• No fans – works silently

This compact desktop switch with Power-over-Ethernet support and energy-saving features is ideal for use in small offices or in a home office. The DGS-1008P has eight Gigabit LAN connections and ensures fast, continuous data transfers with speeds of up to 2000 Mbit/s (full duplex) as well as flow control. It works silently with its fanless design and can be set up directly at the workplace.

Easy installation
No complicated settings are required for this switch. The installation is quick and easy via Plug & Play.

Flexible with Power-over-Ethernet
The four ports of the DGS-1008P support Power-over-Ethernet. This allows compatible terminal devices (e.g. IP cameras, access points) to be optimally positioned, regardless of power sources. The switch ensures this simultaneously with power and data via CAT 5 network cabling. In the event of an unexpected power surge, a mechanism interrupts the power supply to protect both the switch and the terminal devices.

Cable diagnosis function
So that broken wires and short circuits can be found and corrected particularly easily, the DGS-1008P is equipped with a cable diagnosis function. It automatically checks all the connected network cable and signals faults using its LEDs on the front of the housing.

QoS (Quality of Service)
The protocol 802.1p QoS ensures reliable data transfer at any time. Time-sensitive data packets are prioritised so there are no interruptions for applications such as Voice over IP or multimedia streams.

The green switch
With the integrated D-Link Green technology, the power consumption and thus also the operating costs are reduced significantly – without sacrificing performance and functionality.

Functions
• 8x 10/100/1000-Mbit/s TP (RJ-45) port, 4x IEEE 802.3af PoE compatible
• Auto uplink MDI-II/MDI-X
• Quiet, fanless design
• Desktop device (rubber feet included)
• External power supply unit with EU non-heating appliance cable
• IEEE 802.3x flow control for full duplex operation
• Plug & play installation
• IEEE 802.1p QoS (priority control over 4 queues)
• Cable diagnostics
• Jumbo frames up to 9720 Bytes

Power over Ethernet
• Supports IEEE 802.3af operation
• Up to 15.4 watts of power per port
• Automatic detection of PoE devices (PD)
• 52-W PoE capacity

LEDs
• Per port: Link, activity, speed, PoE status
• Per device: Power, PoE max

D-Link Green
• Reduced power consumption
• Automatic reduction in signal strength depends on the cable length
• Automatic switching to power-saving mode for idle ports
• Lower heat development, longer life, lower operating costs



Manufacturer : D-LINK
Factory number : DGS-1008P/E
Package weight : 1.753 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Design
    • Desktop
  • Interfaces
    • Connection
    • 8x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Cooling
    • Fanless
  • Measures
    • Width
    • 190 mm
    • Height
    • 38 mm
    • Depth
    • 120 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 48 V DC / 1.25 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin