reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-LINK DES-1016D :: Fast Ethernet switch 16 port

SAVE6%
Item-No.: D-LINK DES-1016D
€34,05
€31,95
Category of goods: 0

D-LINK DES-1016D

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 16-port switch
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

D-LINK DES-1016D/E
16-port Fast Ethernet switch RJ-45, auto uplink, desktop

This desktop switch is designed for the SoHo area and larger workgroups. It offers 16 10/100 Mbit connections for workplace computers or servers. Hubs can also be connected to this switch.
All ports automatically detect the transfer rate (10 Mbit or 100 Mbit) of the connected computer or hub. The connections also automatically distinguish between full and half duplex operation and support flow control.
Easily expandable with MDI uplink connection for fast and safe enlargement of the network.
Flow control as per IEEE 802.3x allows a direct connection between the server and the switch for fast and reliable data transfer. With 200 Mbit in full duplex operation, this switch provides your server with high-speed data channels with a very low loss rate.

Specifications:
- Compatible to IEEE 802.3, 802.3u and 802.3x
- 16 10/100-Mbps NWay TP connections (RJ-45)
NWay auto sensing (automatic detection of the connection speed)
- NWay auto negotiation (automatic detection of full duplex/half duplex)
- MDI-II connection for expansion (uplink)
- Data flow control (flow control) for full duplex operation
- Rejection (back pressure) for half duplex mode
- Auto correction of TP polarity inversion
- 512-KB buffer RAM with dynamic allocation
- Automatic learning of participants' hardware addresses (MAC)
- Fanless desktop housing including rackmount kit



Manufacturer : D-LINK
Factory number : DES-1016D/E
Package weight : 2.464 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 16-port switch
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual