reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SG300-28PP :: 24 x 100/1000 (PoE) + 2 x 1000 + 2 x SFP rack PoE+

Item-No.: CISCO SG300-28PP
€640,95
Category of goods: 0


CISCO SG300-28PP

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 26 Port Switch + 2x Gigabit SFP
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 26x RJ45, 2x SFP (24x PoE)
  • Specials
    • Specification
    • max. 180 W
    • Cooling
    • Fanless
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 440 mm
    • Height
    • 44.45 mm
    • Depth
    • 257 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Cisco Small Business SG300-28PP — switch — L3 — managed — 24 x 10/100/1000 (PoE+) + 2 x 10/100/1000 + 2 x combi-Gigabit SFP — rack-mountable — PoE+

Cisco 300 Series Switches offer an excellent price/performance ratio and are equipped with features designed specifically for small and medium-sized businesses. With Cisco’s extensive portfolio of low-cost managed switches, you can create a high-performance foundation for your business network.

Powerful and reliable: benefit from high availability and performance for critical business applications with reduced downtime.
Advanced features: control of traffic in the network based on advanced features such as Quality of Service (QoS), layer 3 static routing and IPv6 support.
Easy to set up and manage: intuitive, browser-based tools, functions for mass deployment and consistent functions on all models simplify setup and configuration.
Ecologically sound solution: the switches reduce power consumption and thus ensure a high level of energy efficiency without compromising performance.



Manufacturer : CISCO
Factory number : SG300-28PP-K9-EU
Package weight : 5.2 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 26 Port Switch + 2x Gigabit SFP
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 26x RJ45, 2x SFP (24x PoE)
  • Specials
    • Specification
    • max. 180 W
    • Cooling
    • Fanless
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 440 mm
    • Height
    • 44.45 mm
    • Depth
    • 257 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)