reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SF110D16HP :: CISCO 10/100 16-port PoE unma.Desktop Switch


CISCO SF110D16HP

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 16-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 16x RJ45 (8x PoE)
  • Specials
    • Specification
    • max. 64 W
    • Cooling
    • Fanless
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 160 mm
    • Height
    • 90 mm
    • Depth
    • 43 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage input
    • 12 V DC / 0.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Cisco Small Business SF110D-16HP PoE Switch - unmanaged - 16x 10/100 MBit/s -Desktop

Affordable, Easy-to-Use Switches for Small Business Networks, with Zero Configuration Required

Highlights
• Affordable 10/100/1000-Mbps speeds for even the most bandwidth-hungry applications
• 5 to 24-port models that are desktop or rack mountable
• Power over Ethernet models to provide power to IP phones, Access points, and other devices
• Works right out of the box.plug-and-play and no set up

Give your office network a boost of speed and performance at a low price that takes almost no time to set up.
Easily build a highly reliable network to connect your computers, printers, copiers, and other office equipment. If
your business is like most small companies, you don't have an IT staff to set up your network for you. Now you can
have a high-performance, business-class office network that just works, right out of the box, with the Cisco 110
Series Unmanaged Switches. Users, workgroups, labs, departments, or growing offices can now deliver large
amounts of multimedia, image, and video information across the network in no time at all.

Cisco 110 Series Unmanaged switches deliver basic network connectivity and reliability for small businesses that’s
easy on the budget and without all the complexity. These switches provide all of the features, expandability, and
investment protection you expect from Cisco, with no installation software and nothing to configure. Just plug it in,
connect your computers and other business equipment, and get to work.



Manufacturer : CISCO
Factory number : SF110D-16HP-EU
Package weight : 1.435 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 16-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 16x RJ45 (8x PoE)
  • Specials
    • Specification
    • max. 64 W
    • Cooling
    • Fanless
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 160 mm
    • Height
    • 90 mm
    • Depth
    • 43 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage input
    • 12 V DC / 0.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual