reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO SF100D-16P :: Cisco 10/100 16-port desktop switch, PoE

Item-No.: CISCO SF100D-16P

Category of goods: 0

CISCO SF100D-16P

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 16-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 160 mm
    • Height
    • 43 mm
    • Depth
    • 90 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 48 V DC / 2.5 A
    • Low-voltage connection
    • DC panel jack, round, 4-pin

10/100 desktop switch with 16 ports, PoE

• 16 RJ-45 connectors for 10BASE-T/100BASE-TX

Cisco 100-series unmanaged switches are a product line of unmanaged switches offering wire-speed Fast Ethernet and Gigabit Ethernet connections for small and medium-sized businesses.
Available in desktop and rack format, these switches can provide support for any company with standard network requirements as well as optimised energy efficiency.
Boasting extremely low power consumption, these switches guarantee stable, reliable connections. Advanced functions such as Quality of Service (QoS) are supported.
They are quickly and easily implemented and configured with no need for specialised staff.
The low-cost Cisco 100-series switches give small and medium-sized enterprises a business-class networking solution that scores high with proven reliability and investment protection.

• 8x PoE ports with 64-W dedicated power budget



Manufacturer : CISCO
Factory number : SF100D-16P-EU
Package weight : 1.494 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100 (Fast Ethernet)
  • General
    • Type
    • 16-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 16x RJ45
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 160 mm
    • Height
    • 43 mm
    • Depth
    • 90 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage input
    • 48 V DC / 2.5 A
    • Low-voltage connection
    • DC panel jack, round, 4-pin