reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET AL8894WMP :: 8-port fast Gigabit - (4xPoE) switch - POE802.3af

Item-No.: ALLNET AL8894WMP
€118,00
Category of goods: 0


ALLNET AL8894WMP

  • Product Description
  • Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 8x RJ45
  • Specials
    • Specification
    • Max. 65 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 266 mm
    • Height
    • 44 mm
    • Depth
    • 160 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
8-port 10/100/1000 Mbit/s PoE Web Smart Gigabit Ethernet switch with 4 PoE+ ports

• 8-port 10/100/1000 Mbit/s with 4 IEEE 802.3 at ports
• PoE on/off function
• IEEE 802.3 at compatible
• IEEE 802.1Q VLAN tagging
• 802.1p priority queues
• Jumbo frames and IGMP snooping support
• Link aggregation and Rapid Spanning Tree
• Internal power supply unit
• Fanless design

The ALL8894WMP is an 8-port 10/100/1000 Mbit/s switch with web management and PoE support on a maximum of four ports, which
is designed for medium-sized and large network environments. It is an excellent choice to give your network increased performance
and efficiency.

IEEE 802.3at Power over Ethernet (PoE)
The ALL8894WMP supports the PoE standard IEEE 802.3at on up to four ports and provides up to 30 W of power per port
for the connected PoE end devices. The ALL8894WMP achieves this by using the existing LAN cables for the power supply.
This makes it easy to install PoE end devices such as WIFI access points, IP cameras, VoIP phones and much more,
because plug sockets do not have to be taken into consideration during placement. The PoE ON/OFF function allows the
administrator to conveniently reset the end devices remotely by switching off the PoE power supply for each
individual port.

High-speed networking, and jumbo frames support
The ALL8894WMP is an excellent solution for expanding your Gigabit network. At Gigabit speeds,
this product offers a high degree of flexibility and a high bandwidth for connectivity to servers, workstations, and other
connected devices. In addition, it also supports 9.6 K jumbo
frames for improved network utilisation, which greatly improves the transfer of large files.

Exceptionally smart
The ALL8894WMP offers intelligent features, ideal for simple QoS/CoS applications and basic monitoring tools
to improve the efficiency of the network. Its security and management functions, such as VLAN (IEEE 802.1Q VLAN tagging
and port-based VLAN) ensure security for your network. Use the browser-based management interface
to configure VLANs for network segmentation, prioritise data with QoS for real-time applications such as VoIP and IP TV
and bundle multiple connections via link aggregation to achieve extremely high data throughput. The Rapid Spanning
Tree Protocol ensures that accidental loops are avoided and provides redundant failure safety for the entire network.
Of course, the password-protected user interface can also be accessed remotely via remote access.

Advanced security
The ALL8894WMP supports IEEE802.1x port authentication.
Enterprise-class web management utility
The convenient graphical user interface is easy to configure and offers all the features required to monitor all status messages
on the network.



Manufacturer : ALLNET
Factory number : ALL8894WMP
Package weight : 1.888 kg
RoHS : conform
Technical information
  • External I/O Ports
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 8x RJ45
  • Specials
    • Specification
    • Max. 65 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 266 mm
    • Height
    • 44 mm
    • Depth
    • 160 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual