reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 819185-421 :: G1610T 2.3GHz, 4GB, w/o HDD


HP ProLiant MicroServer Gen8 G1610T

  • Product Description
  • Technical information
  • General
    • Technology
    • Network server
    • Housing
    • Micro tower
    • Processor
    • Intel® Celeron® G1610T
    • Cache
    • 2 MB
    • Memory
    • PC3-12800E DDR3 UDIMM
    • HDD
    • Without
    • Raid
    • 0, 1, 10
    • Drive
    • Without
    • RAM-Socket
    • 2
    • Graphics
    • onBoard
    • Power supply
    • 1x 150 W
    • Linux
    • Compatible
  • Specials
    • CPU clock
    • 2300 MHz
    • Warranty
    • 1 year(s)
  • Implementation
    • Memory
    • 4 (max. 16) GB
    • Operating system
    • Without
  • Internal I/O Ports
    • PCI Express x16
    • 1x PCIe (x16)
  • Interfaces
    • SATA
    • 4x internal
    • USB
    • USB 2.0 (2x rear, 2x front) USB 3.0 (2x rear)
  • External I/O Ports
    • LAN
    • 2x Gigabit Ethernet
    • VGA
    • 1x
  • Measures
    • Width
    • 230 mm
    • Depth
    • 245 mm
    • Height
    • 232 mm
  • Weights
    • Weight
    • 6.8 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
The HP ProLiant MicroServer Gen8 is a small, quiet server with an attractive design, and is ideally suited as a first server for small companies. With a form factor that is easy to use and maintain, it helps small businesses lower their costs, while simultaneously improving their productivity, effectiveness and security.

Configuration:
Intel® Celeron® G1610T (2 cores, 2.3 GHz, 2 MB, 35 W)
4 GB memory
332i dual-port NIC network controller
Integrated B120i SATA RAID memory controller
Not hot plug-enabled
Power supply with 150 W

Simplify IT management with integrated Gen8 technologies
  • HP ProLiant MicroServer Gen8 is included with the HP iLO4 and provides access to innovations such as intelligent provisioning for fast and simple installation and setup.

  • Immediate server setup and deployment.

  • The integrated remote management technology reduces server administration expenses on-site and travel costs.

  • Continuous, proactive monitoring for faster and more precise troubleshooting.


Ensures problem-free easy maintenance and maximises availability and productivity
  • Access to hard drives, memory, and PCI slots without tools for easy installation or expansion.

  • Improved maintainability with features such as icon-based status display and system function status LEDs.

  • Two USB ports on the front panel allow for easy deployment.

  • The new iLO Essentials license offers the option of connecting media from your client device with your server and receiving email notifications regarding server events.


Outstanding server design ideal for small offices
  • Small, quiet, energy-efficient and can be arranged as required.

  • Stylish blue LED bar that lets you identify the system status at a glance.

  • Clear, elegant design with stackable managed switches for networking and good computing performance.


Seamless network connections expand the options for converged infrastructure
  • Compatible with HP 1810 switch series, unique chassis design for managed switches with 8 ports, which allows for physical stacking.

  • The common pool of resources and applications leads to a higher degree of simplicity and flexibility in operation.

  • User-friendly interface with the HP 1810 Switch Series provides a consolidated view of servers and switches in the network, so that workloads can be prioritised.

  • Link aggregation allows for faster file transfers and higher data availability.


Warranty: 1/0/0 - The server warranty includes a 1 year warranty for parts, 0 years for labour, and 0 years for on-site support. More information on the worldwide limited warranty and technical support is available at http://h18004.www1.hp.com/products/servers/platforms/warranty/index.html. This also includes additional HP Support and Services for your product that can be purchased on site. Information about the availability of service upgrades and the associated costs is available on the HP website at http:/www.hp.com/support.



Manufacturer : HEWLETT PACKARD
Factory number : 819185-421
Package weight : 8.4 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Network server
    • Housing
    • Micro tower
    • Processor
    • Intel® Celeron® G1610T
    • Cache
    • 2 MB
    • Memory
    • PC3-12800E DDR3 UDIMM
    • HDD
    • Without
    • Raid
    • 0, 1, 10
    • Drive
    • Without
    • RAM-Socket
    • 2
    • Graphics
    • onBoard
    • Power supply
    • 1x 150 W
    • Linux
    • Compatible
  • Specials
    • CPU clock
    • 2300 MHz
    • Warranty
    • 1 year(s)
  • Implementation
    • Memory
    • 4 (max. 16) GB
    • Operating system
    • Without
  • Internal I/O Ports
    • PCI Express x16
    • 1x PCIe (x16)
  • Interfaces
    • SATA
    • 4x internal
    • USB
    • USB 2.0 (2x rear, 2x front) USB 3.0 (2x rear)
  • External I/O Ports
    • LAN
    • 2x Gigabit Ethernet
    • VGA
    • 1x
  • Measures
    • Width
    • 230 mm
    • Depth
    • 245 mm
    • Height
    • 232 mm
  • Weights
    • Weight
    • 6.8 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual