• Housing

  • Processor

  • Memory

  • Memory

  • HDD

  • Drive

  • Graphics


  • Network Server

  •  1 - 2 of  2  items. 
 
  • Technology:

    Network server

  • Housing:

    Micro tower

  • Processor:

    Intel® Celeron® G1610T

  • CPU clock:

    2300 MHz

  • Cache:

    2 MB

  • Memory:

    4 (max. 16) GB

  • Memory:

    PC3-12800E DDR3 UDIMM

  • HDD:

    Without

  • Raid:

    0, 1, 10

  • Drive:

    Without

  • RAM-Socket:

    2

  • Graphics:

    onBoard

  • PCI Express x16:

    1x PCIe (x16)

  • SATA:

    4x internal

  • LAN:

    2x Gigabit Ethernet

  • USB:

    USB 2.0 (2x rear, 2x front) USB 3.0 (2x rear)

  • VGA:

    1x

  • Power supply:

    1x 150 W

  • Width:

    230 mm

  • Depth:

    245 mm

  • Height:

    232 mm

  • Weight:

    6.8 kg

  • Warranty:

    1 year(s)

  • Operating system:

    Without

  • Linux:

    Compatible

  • Mains voltage input:

    100 - 240 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    EF - French + protective contact CEE 7/7

  • Power supply, on device:

    C14 - cold device socket (m)

Weight incl.:

8.40 kg

 
  • Technology:

    Network server

  • Housing:

    Tower (4 HE)

  • Processor:

    Intel® Xeon® E3-1220 v5 (4 cores)

  • CPU clock:

    3000 MHz

  • Cache:

    8 MB

  • Memory:

    8 (max. 64) GB

  • Memory:

    2R x8 PC4-2133P-E-15

  • HDD:

    2x 1000 GB

  • Memory:

    2000 GB

  • Raid:

    0, 1, 10, 5

  • Drive:

    DVD±RW

  • RAM-Socket:

    4

  • Graphics:

    onBoard

  • PCI Express x16:

    4x PCIe (Gen3)

  • SATA:

    4x internal (LFF) or 8x (SFF)

  • LAN:

    2x Gigabit Ethernet

  • USB:

    USB 2.0 (2x rear) USB 3.0 (4x front, 2x rear)

  • VGA:

    1x

  • Power supply:

    1x 350 W

  • Width:

    175 mm

  • Depth:

    475 mm

  • Height:

    368 mm

  • Weight:

    15.4 kg

  • Warranty:

    3 year(s)

  • Service:

    1 year on-site

  • Operating system:

    Without

  • Linux:

    Compatible

  • Mains voltage input:

    100 - 240 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    EF - French + protective contact CEE 7/7

  • Power supply, on device:

    C14 - cold device socket (m)

Weight incl.:

14.20 kg