reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TRN TEG-PCITXRL :: 10/100/1000 MBit/s PCI Adapter Low Profile

Item-No.: TRN TEG-PCITXRL
€12,90
Category of goods: 0


TRN TEG-PCITXRL

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Design
    • Low profile
    • Assembly
    • Internal
    • Illumination
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
Low Profile Gigabit PCI Adapter
TEG-PCITXRL (Version v3.1R)

Compatible with low profile form factor desktop computers with an available PCI slot
Install a Gigabit Ethernet port on your low profile desktop computer in minutes
Save time by sharing files and accessing data quickly
Experience 2000Mbps speed in Full-Duplex mode


The Low Profile Gigabit PCI Adapter, model TEG-PCITXRL, adds a Gigabit Ethernet port to a low profile desktop computer with an available PCI slot. VLAN tagging technology efficiently utilizes network bandwidth for maximum data throughput. With its 2000Mbps bandwidth capacity, the TEG-PCITXRL provides a high bandwidth connection to your low profile desktop computer.

Designed to fit a low profile PCI slot
Supports 32-Bit PCI Local Bus Master high-speed operation (Rev. 2.3 specification)
1 x 10/100/1000Mbps Auto Negotiation and Auto-MDIX Port
Built-in FIFO (8K/64K) buffers reduce overhead memory transfers
Full-Duplex mode doubles network data rates up to 2000Mbps
Supports IEEE 802.1Q VLAN Tagging (Windows 2000 and XP only)
Supports Wake-on-LAN for Remote Wake Up
Supports Windows 10, 8.1, 8, 7, Vista, XP, and Linux operating systems
Plug and Play



Manufacturer : TRENDNET
Factory number : TEG-PCITXRL
Package weight : 0.15 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Design
    • Low profile
    • Assembly
    • Internal
    • Illumination
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000