reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY E10G15F :: Network card - Synology XS+/XS NAS 10 Gbps


SYNOLOGY E10G15F

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • Connection
    • 1x SFP
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Illumination
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10000

High speed data transmission for Synology XS+/XS series NAS servers

Designed specifically for Synology XS+/XS series NAS servers1. Synology E10G15-F1 is a 10 Gigabit PCI Express x4 adapter with a single "SFP+" port, which is a cost-effective solution for a higher speed Ethernet connection. Thanks to first-class features such as a high-speed connection via fibre optics with 10 G/s, 802.1Q VLAN tagging, and 802.3x flow control, the E10G15-F1 allows companies to improve agility and obtain high-quality access to an NAS server in the Synology XS+/XS series.

Exclusively for NAS servers in the XS+/XS series
At a time when companies have to deal with increasingly data-intensive tasks, a 10GbE network is a great solution for companies that need high network bandwidth and perform daily operations such as data access and backup. The Ethernet adapter E10G15-F1 from Synology provides a flexible option for upgrading system specifications and optimising data transmission for NAS servers in the XS+/XS series.

SFP+ cable support: SFP+ 10GbE Direct Attach Twinax cable with connectivity of up to 2 metres



Manufacturer : SYNOLOGY
Factory number : E10G15-F1
Package weight : 0.068 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • Connection
    • 1x SFP
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Illumination
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10000