reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0158 :: LOGILINK USB 2.0 to Gigabit Ethernet adapter

Item-No.: LOGILINK UA0158
€14,95
Category of goods: 0

LOGILINK UA0158

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
    • Accessory
    • Driver CD
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u

This compact LogiLink adapter allows the operation of devices with a 10/100/1000 Mbps network connection in a USB 2.0 port. Ideal for use as a second network interface card or for computers or notebooks that do not have a network interface card. The adapter has automatic speed detection and displays the status of the network and the USB port via LED.

• Gigabit USB 2.0 to RJ45 adapter
• Connector 1: USB A plug
• Connector 2: RJ45 socket
• Ethernet: IEEE802.3, IEEE802.3u
• Max. speed: 10/100/1000 Mbps
• Specification according to USB 2.0 standard
• LED for USB and network
• Automatic speed detection



Manufacturer : LOGILINK
Factory number : UA0158A
Package weight : 0.062 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 2.0
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
    • Accessory
    • Driver CD
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u
Datasheet/manual