reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK PC0012 :: Gigabit PCI network interface card

Item-No.: LOGILINK PC0012
€6,85
Category of goods: 0


LOGILINK PC0012

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI 2.2
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8169SC
    • Illumination
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000

Gigabit network interface card from LogiLink for installation in the PCI slot on your PC.
Supports the common standards IEEE 802.3, 802.3u, 802.3ab and 802.3x. Maximum transfer rates of up to 2000 Mbps in full-duplex mode.
Latest 32-bit technology. Also suitable as a second network interface card for DSL connections.

- Gigabit PCI card
- IEEE 802.3, 802.3u, 802.3ab, 802.3x
- Max. speed: 10/100/1000 Mbps
- Up to 20/200/2000 Mbps in full-duplex mode
- Automatic speed detection
- LED for operation & activity
- Connector: 1x RJ45
- 32-bit PCI Rev. 2.2
- FIFO (8K/64K) buffers



Manufacturer : LOGILINK
Factory number : PC0012
Package weight : 0.128 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI 2.2
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8169SC
    • Illumination
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
Datasheet/manual