reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS 8037TX-R :: Longshine LCS-8037TXR4 gigabit network interface card

Item-No.: LCS 8037TX-R
€8,50
Category of goods: 0


LCS 8037TX-R

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Realtek
    • System requirements
    • 98, ME, 2000, XP, NT4.0, Linux, Netware 4.x, 5
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u
  • Electrical values
    • Approval
    • FCC class B, CE
  • Measures
    • Width
    • 135 mm
    • Height
    • 121 mm
    • Depth
    • 22 mm

Longshine LCS-8037TXR2 32-bit PCI gigabit network interface card

10/100/1000 MBit/s Ethernet LAN Adapter

• Standards: IEEE802.3 10BaseT & 802.3u 100BaseTX & 802.3z/ad for 1000Base-TX
• Connections: single RJ-45 for 10/100/1000 MBit/s, supports Auto MDI/MDI-X
• Chipset: Realtek Chipset
• Data transfer rate: 32-bit bus master, PCI v2.2, 66 or 33 MHz bus speed
• Supported operating systems:
· NetWare 4.X and 5
· Windows 98, ME, 2000, XP, NT4.0, Vista, 7
· LINUX
• Dimensions: 135 x 121 x 22 mm
• Operating temperature: 0 - 55°C
• Humidity: 10% to 90%
• Certificates: FCC Class B, CE



Manufacturer : LONGSHINE
Factory number : LCS-8037TXR4
Package weight : 0.199 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Realtek
    • System requirements
    • 98, ME, 2000, XP, NT4.0, Linux, Netware 4.x, 5
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u
  • Electrical values
    • Approval
    • FCC class B, CE
  • Measures
    • Width
    • 135 mm
    • Height
    • 121 mm
    • Depth
    • 22 mm