reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL X540T2 :: PCI-e network interface card, 2x 100/1000/10,000 Mbit/s


INTEL X540T2

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • Connection
    • 2x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel®
    • Illumination
    • Status LEDs
    • Accessory
    • Low profile sheet
  • External I/O Ports
    • LAN
    • 100/1000/10000
Intel® Ethernet converged network adapter X540 family

The Intel Ethernet converged network adapter X540-T2 is a modern innovation, which Intel as a leading company wants to use to promote 10-gigabit Ethernet in a broad server market. This adapter uses Intel's modern Ethernet semiconductor components, the Intel Ethernet controller X540, and a whole host of OEMs as a single-chip solution for LAN-on-motherboard (LOM) in order to supply 10-gigabit Ethernet (10GbE) on the server platforms.

• Number of ports: 2 x RJ45
• System interface type: PCIe v2.1 (5.0 GT/s)
• Intel® connectivity virtualisation technology (VT-c)
• Speed and socket width: 5.0 GT/s, x 8 lane
• Controller: Intel X540

Supported operating systems:
Windows Server 2012 R2*, Windows Server 2012*, Windows 8*, Windows Server 2008 R2*, Windows 7*, Windows Server 2008* SP2, Windows Vista* SP2, Windows Server 2003 R2*, Windows Server 2003* SP2, Linux* Stable Kernel version 3.x, 2.6,x, Red Hat Enterprise Linux* 5, 6, SUSE Linux Enterprise Server* 10, 11, FreeBSD 9*, VMware ESX/ESXi*



Manufacturer : INTEL
Factory number : X540T2BLK
Package weight : 0.185 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • Connection
    • 2x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel®
    • Illumination
    • Status LEDs
    • Accessory
    • Low profile sheet
  • External I/O Ports
    • LAN
    • 100/1000/10000