reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTEL EXPI9301CT :: Network interface PCI-e,10/100/1000 MBit/s


INTEL EXPI9301CT

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel® 82574L
    • Illumination
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
Intel Gigabit CT Desktop Manageable Singleport PCI-e network interface card

• High-performance, self-configuring
• 10/100/1000 Mbit/s
• PCI-Express slot connector
• Simple installation and maintenance, advanced management functions
• Low-power, compact design

-Further technical details available on the data sheet-



Manufacturer : INTEL
Factory number : EXPI9301CTBLK
Package weight : 0.143 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • Connection
    • RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel® 82574L
    • Illumination
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000