reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 66255 :: USB 3.1 Type-C > Gigabit LAN 100/1000 MBit/s



GOOBAY 66255

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 3.1
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000
USB-C™ adapter - RJ45

fast connection from a computer to a cabled network

• USB 3.0 Technology
• chipset: RTL8153
• data transfer rates of up to 5 Gbps mean HD films are transferred in a matter of seconds
• supports networks with 10/100/1000 Mbps with auto-detection
• suitable for the MacBook with USB-C™ port
• quick setup without installation



Manufacturer : GOOBAY
Factory number : 66255
Package weight : 0.03 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 3.1
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Illumination
    • Status LEDs
  • External I/O Ports
    • LAN
    • 10/100/1000