reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95239 :: MiniPCIe I/O PCIe, Giga LAN, 1x Slot

Item-No.: DELOCK 95239
€17,95
Category of goods: 0


DELOCK 95239

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • mini PCIe
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Realtek RTL8111E
  • Specials
    • Specification
    • PCIe 1.1
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u,-ab,-x, 802.1P,-Q
This miniPCIe adapter by Delock expands your system by one Gigabit LAN interface, which you can lead out via the slot bracket.

Specification
  • Connector: 1x Gigabit LAN
  • chipset: Realtek RTL8111E
  • Form factor: miniPCIe half size
  • Interface: PCI Express Revision 1.1
  • Data transfer rate up to 10/100/1000 Mb/s
  • Compatible with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
  • Supports IEEE 802.3x Full Duplex flow control
  • Supports IEEE 802.1P Layer 2 Priority Encoding
  • Supports IEEE 802.1Q Virtual LAN (VLAN)
  • Supports existing CAT-5 UTP cabling with automatic crossover detection
  • Length: ca. 30 cm (incl. connector)


System requirements
  • Windows Vista/7/7-64/8/8-64/8.1/8.1-64, Mac OS 10.7, Linux Kernel 3.2
  • Mainboard with a free miniPCIe slot with a PCIe interface
  • PC with one free slot


Package content
  • MiniPCIe Modul
  • 2 connecting cable
  • Gigabit LAN slot bracket
  • Low profile bracket
  • Driver CD
  • User manual


Package
Retail Box



Manufacturer : DELOCK
Factory number : 95239
Package weight : 0.131 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • mini PCIe
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Realtek RTL8111E
  • Specials
    • Specification
    • PCIe 1.1
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u,-ab,-x, 802.1P,-Q
Datasheet/manual