reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 95237 :: MiniPCIe I/O PCIe full-size Giga LAN 2 x slot bracket

Item-No.: DELOCK 95237
€59,95
Category of goods: 0


DELOCK 95237

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • Mini-PCI
    • Connection
    • 2x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8111E
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab

This Delock miniPCIe adapter provides two Gigabit LAN interfaces, which can be routed to the outside via the slot bracket.

Technical data
• Chipset: Realtek RTL8111E
• Format: miniPCIe full-size
• Interface: PCI Express revision 1.1
• Connectors: 2 x Gigabit LAN
• Data transfer rates of up to 10/100/1000 Mb/s
• Compatible with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
• Automatic MDI/MDI crossover correction
• Supports IEEE 802.1P Layer 2 Priority Encoding
• Supports IEEE 8021Q VLAN insertion and removal
• Supports D3 Enhanced Power Down Mode
• Integrated voltage converter and 3.3-V power supply
• Cable length with connectors: approx. 21.5 cm
• Operating temperature: -10°C - 80°C
• Storage temperature: -20°C - 95°C

System requirements
• Windows 2000/XP/Vista/7/7-64/8, Linux from Kernel 2.6
• Motherboard with one free miniPCIe slot with PCIe interface
• PC with one free PC slot

Package contents
• MiniPCIe module
• Connection cable
• Gigabit LAN slot bracket
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 95237
Package weight : 0.116 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • Mini-PCI
    • Connection
    • 2x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • RTL8111E
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab