reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89368 :: Delock PCI Express card > 1 x SFP slot Gigabit LAN

Item-No.: DELOCK 89368
€84,85
Category of goods: 0


DELOCK 89368

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • Connection
    • 1x SFP
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel® 82589V
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual

This Delock PCI Express Network card provides a connector for an SFP module with a transfer rate of 1000 MBit/s. Any Delock Gigabit SFP module can be plugged into the SFP slot to connect your PC to a network via optical fibre.

Technical data
• Connections:
Internal: 1 x PCI Express x1, V 1.1
External: 1 x SFP slot for one Gigabit SFP module (not included)
• Chipset: Intel 82583V
• Data transfer rates:
Gigabit Ethernet up to 1 Gb/s
PCI Express 1x up to 2.5 Gb/s
• Compatible with IEEE 802.3z, SFP MSA and SFF-8472
• Supports IEEE 802.1Q VLAN
• Supports 9-k jumbo frames

System requirements
• Windows XP/XP-64/Server-2003/Server-2008/Vista/Vista-64/
7/7-64/8/8-64/8.1/8.1-64, Linux-Kernel from 2.6
• PC with one free PCI Express slot
• 1-Gb/s SFP module

Package contents
• PCI Express card
• Low profile trim
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89368
Package weight : 0.158 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • Connection
    • 1x SFP
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Intel® 82589V
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual