reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89346 :: PCI Express card > 2x LAN - 10/100/1000 Mbit/s


DELOCK 89346

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • Connection
    • 2x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Realtek
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab

The DeLock PCI Express card provides two network connections with a transfer rate of up to 1000 Mb/s.

Technical data
• Chipset: Realtek
• Connections:
Internal: 1 x PCI Express x1, V1.1
External: 2 x Gigabit LAN RJ45 socket
• Data transfer rates:
Ethernet up to 10 Mb/s (half/full-duplex)
Fast Ethernet up to 100 Mb/s (half/full-duplex)
Gigabit Ethernet up to 1000 Mb/s (half/full-duplex)
PCI Express 1x up to 2.5 Gb/s
• Compatible with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
• Supports Wake On LAN (WOL)
• Supports IEEE 802.3x full-duplex flow control
• Supports IEEE802.1Q Virtual LAN (VLAN)

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/8
Mac OS 10.5, 10.6, 10.7, Linux from Kernel 2.6
• PC with one free PCI Express slot

Package contents
• PCI Express card
Low profile trim
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89346
Package weight : 0.148 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI Express
    • Connection
    • 2x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Chip set
    • Realtek
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab