reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88316 :: PCI NIC-card 10/100 MBit/s

Item-No.: DELOCK 88316
€6,95
Category of goods: 0

DELOCK 88316

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • PCI
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Technology
    • 32-bit
    • Illumination
    • Status LEDs
  • Specials
    • Specification
    • WOL
  • External I/O Ports
    • LAN
    • 10/100
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab
The Delock PCI Lan card provides a network connection with a data transfer rate up to 100 Mb/s.

Specification
1x Lan RJ45 Port
  • Compatible with IEEE 802.3, IEEE 802.3u, IEEE 802.3ab
  • Data transfer rate up to 10/100 Mb/s
  • 32-Bit PCI Standard 2.2
  • Supports Wake On Lan (WOL)
  • Supports IEEE802.3x full duplex flow control


System requirements
  • Windows 2000/XP/Server-2003/Server-2008/Vista/7, Linux
  • PC with one free PCI slot


Package content
  • PCI card
  • Driver CD
  • User manual


Package
Blister



Manufacturer : DELOCK
Factory number : 88316
Package weight : 0.121 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • PCI
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • Internal
    • Technology
    • 32-bit
    • Illumination
    • Status LEDs
  • Specials
    • Specification
    • WOL
  • External I/O Ports
    • LAN
    • 10/100
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab
Datasheet/manual