reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62121 :: USB 3.0 > Gigabit LAN 10/100/1000 Mbit/s

Item-No.: DELOCK 62121
€22,95
Category of goods: 0


DELOCK 62121

  • Product Description
  • Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ASIX
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab

Extend your PC or notebook by one network interface via USB 3.0.

Technical data
• Chipset: Asix
• Connectors:
1 × USB 3.0 type A plug
1 x Gigabit LAN RJ45 socket
• Data transfer rates:
Ethernet up to 10 Mb/s (half/full duplex)
Fast Ethernet up to 100 Mb/s (half/full duplex)
Gigabit up to 1000 Mb/s (half/full duplex)
• Compatible with:
IEEE 802.3: 10BASE-T
IEEE 802.3u: 100BASE-TX
IEEE 802.3ab: 1000BASE-T
• Supports Auto MDIX (auto detection of standard or
crossover network cable)
• Supports Wake On LAN (WOL)
• Supports IEEE 802.3az (Energy Efficient Ethernet)
• Supports full duplex operation with IEEE 802.3x flow control and
half-duplex operation with back-pressure flow control
• Backwards compatible with USB 2.0
• LED display
• Energy consumption: approx. 975 mW
• USB Buspower

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64, Mac Lion 10.7
• PC or notebook with a free USB 3.0 or 2.0 port

Package contents

• USB 3.0 Gigabit LAN adapter
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 62121
Package weight : 0.106 kg
RoHS : conform
Technical information
  • Interfaces
    • Interfaces
    • USB 3.0
    • Connection
    • 1x RJ45
  • General
    • Type
    • Network card
    • Assembly
    • External
    • Chip set
    • ASIX
    • Illumination
    • Status LEDs
    • Accessory
    • Driver, manual
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u, 802.3ab