reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MED MI1005MB :: Network isolator, MED MI 1005 — wall mounting


MED MI 1005 MB

  • Product Description
  • Technical information
  • General
    • Design
    • External
    • Technology
    • Network isolator
    • Type
    • DIN EN 60601-1
  • Measures
    • Height
    • 57 mm
    • Width
    • 81 mm
    • Depth
    • 81 mm

Safety: DIN EN 60601-1 (medical electrical equipment)
EMC: DIN EN 60601-1-2 (medical electrical equipment)

The passive network isolator MED MI 1005 MB is designed specifically for wall mounting in medical areas.
It allows network isolation for medical electrical devices and systems directly from the wall.
Once firmly wall-mounted, the isolator is well protected by its housing. Accidental knocks can be offset and the isolator, as well as the connecting plug for the network cable, remain undamaged.
The network isolator MED MI 1005 MB offers an isolation resistance up to 5 kV, and up to 10 kV DC under stressful conditions for 10 seconds. Works in conjunction with Harting PushPull technology for an absolutely secure connection.
Installation of drivers or additional software is not required because the network isolator MED MI 1005 MB behaves fully transparently in the network.

• Isolation from the outlet box
• Fixed installation, flush mounting protects medical devices and patients from high leakage currents in the network
• Harting PushPull technology, up to IP68
• Insensitive to knocks
• Long-term availability for min. 10 years
• Performance: extremely low attenuation

Data throughput
• 10/100/1000 Mbps

Dielectric strength signal and shielding
• 5,000 V

Conformity
• IEEE 802.3

Included with delivery
• 1x mounting plate
• 1x cover
• 1x frame
• 1x MI 1005 E medical built-in isolator
• 1x retaining plate
• 1x Harting PushPull
• 2x bolts + 2x nuts
• 1x assembly instructions
• 1x user guide

Standard tests
• IEC 60601-1 (3rd Edition)
• IEC 60601-1-2
• UL 60601 (UL Listed E342310)
• IEEE 802.3



Manufacturer : BAASKE
Factory number : 2007704
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Design
    • External
    • Technology
    • Network isolator
    • Type
    • DIN EN 60601-1
  • Measures
    • Height
    • 57 mm
    • Width
    • 81 mm
    • Depth
    • 81 mm