reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMO EN-70E :: Network isolator, plug adapter 2x RJ45


EMO EN-70E

  • Product Description
  • Technical information
  • General
    • Design
    • External
    • Technology
    • Network isolator
    • Type
    • DIN EN 60601-1
  • Measures
    • Height
    • 17.4 mm
    • Width
    • 17 mm
    • Depth
    • 42 mm

EMOSAFE EN-70 network isolators interrupt any galvanically conductive connection (wires and shielding) between devices connected to each other via copper-bound Ethernet cabling.
They prevent potential equalisation currents and protect connected devices and their users from transient surges, which are directly or inductively introduced into the network line due to installation errors, lightning, switching operations, electrostatic discharge etc.

EMOSAFE network isolators transfer high-frequency AC voltages according to the principle of electromagnetic induction in the frequency range used for data transfer. Owing to this transfer principle, the isolators do not need their own power supply. Driver installation is not required.

• Ultra-compact
• Gigabit Ethernet
• Suitable for stand-alone operation, as well as rack or device installation
• Suitable for use in medical supply units
• ISO 11801 Class D Ethernet Performance can be achieved in the permanent link
• Extremely low insertion loss, thus overall cable reach is 100 m
• IEC 60601-1-compliant (3rd edition)
• Reinforced isolation acc. to IEC 60601-1
• Suitable for devices with a supply voltage up to 400 VAC
• CE mark
• UL recognised component

APPLICATIONS:

PATIENT PROTECTION
Galvanic isolation of the Ethernet interfaces on medical electrical equipment or systems
for which patients must be protected from harmful leakage currents in line with standards.

APPLIANCE PROTECTION
Protection of particularly valuable devices from ripple voltages and surges from the edge of the network.

MEASUREMENT TECHNOLOGY
Protection of electrical measurement and monitoring equipment from external voltages and interference voltages from the
Ethernet cabling.

POTENTIAL DIFFERENCES (BUILDING TECHNOLOGY)
Potential equalisation currents are prevented in computer systems connected via an Ethernet
cabling over greater distances.

AUDIO
Reduction of low-frequency AC voltages (mains ripples), which are caused by the network connection,
to an imperceptible level.



Manufacturer : EMO SYSTEMS
Factory number : EN-70E
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Design
    • External
    • Technology
    • Network isolator
    • Type
    • DIN EN 60601-1
  • Measures
    • Height
    • 17.4 mm
    • Width
    • 17 mm
    • Depth
    • 42 mm
Datasheet/manual