reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86422 :: RJ45 repair clip set 2


DELOCK 86422

  • Product Description
  • Technical information
  • General
    • Design
    • Repair clip
    • Technology
    • Latch clip
    • Type
    • 40 pieces

Delock RJ45 repair clip set 2

Patch cables often have the problem that the lugs for locking the cable in RJ45 sockets break off. This Delock clip can be used to easily and quickly repair damaged network plugs. The repair clip is mounted on the plug to replace the missing lug.
Cables can be colour-coded using the various colours of clip.

Technical data
  • Assorted colours (10 each of transparent, black, purple, orange)

  • Perforated for adaption to various plugs

  • Dimensions (LxWxH): approx. 17.2 x 14.0 x 14.0 mm


Package contents
  • RJ45 repair clip, 40 pieces

  • Instruction manual





Manufacturer : DELOCK
Factory number : 86422
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Design
    • Repair clip
    • Technology
    • Latch clip
    • Type
    • 40 pieces