reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAT 400312 :: Cable clip 2D for retrofitting on patch cables

Item-No.: DAT 400312
€24,95
Category of goods: 1

DAT 400312

  • Product Description
  • Technical information
  • General
    • Design
    • Cable clip
    • Technology
    • Patch cable labelling
  • Measures
    • Height
    • 10 mm
    • Width
    • 28 mm
    • Depth
    • 10 mm

Cable clip 2D (for retrofitting on existing patch cables), does not include self-laminating labels (1 set = 50 units)

Does not include patch cables!

• Cable clip 2D for attaching to existing, connected patch cables
• Cable clip 2D can be moved to any position
• Does not slip down dangling patch cables
• 4-sided design is suitable for applying 2D barcodes

• Material: PVC
• Dimensions; W x H x D: 28 x 10 x 10 mm
• Suitable cables: round cables with diameters from 3 mm to 5.8 mm,
• Oval cables from 4.8 x 3.2 mm to 6.6 x 4.0 mm.
• Colour: white, similar to RAL 9010

Content:
• Bag of 50 units

- Cable marking - Patch cable labelling - Label patch cables - Cable organiser - Cable clips



Manufacturer : DAETWYLER
Factory number : 400312
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Design
    • Cable clip
    • Technology
    • Patch cable labelling
  • Measures
    • Height
    • 10 mm
    • Width
    • 28 mm
    • Depth
    • 10 mm