reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD 535969 :: FIXtainer — DUOPOWER + screw (210)

Item-No.: FD 535969
€18,95
Category of goods: 1 = discountable

fischer FIXtainer - DUOPOWER mit Schraube (210)

  • Product Description
  • Technical information
  • General
    • Type
    • FIXtainer
    • Technology
    • DUOPOWER
    • Design
    • Dowel
  • Specials
    • Specification
    • Includes screws
  • Measures
    • Ø
    • 210 mm

The FIXtainer DUOPOWER and screw contain the new performance class — the fischer DUOPOWER in three sizes: 60 DUOPOWER 6 x 30, 30 DUOPOWER 8 x 40 and 15 DUOPOWER 10 x 50 plus the following matching screws: 60 4.5x40 screws, 30 5.0x60 screws and 15 7.0x69 screws (210 parts).



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 535969
Package weight : 1.113 kg
Technical information
  • General
    • Type
    • FIXtainer
    • Technology
    • DUOPOWER
    • Design
    • Dowel
  • Specials
    • Specification
    • Includes screws
  • Measures
    • Ø
    • 210 mm
Datasheet/manual