reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OCON 1,5 :: 2 channel fiber system, 1,5 m

Item-No.: OCON 1,5
€143,60
Category of goods: 1 = discountable

OCON 1,5

  • Product Description
  • Technical information
  • General
    • Type
    • Fibre-optic connection line
    • Model
    • opticalCON
    • Technology
    • Fibre glass
    • Design
    • 1.5 m
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP65
2 channel fiber system, improved bending performance due to new fiber design, black matt outer jacket, multi- mode (PC). Designed for temporary and permanent installations.

The opticalCON DUO LITE cable connector accommodates a standard optical 1,25 mm ferrule in a durable plastic housing. It features a spring loaded push-pull locking mechanism and an excellent cable retention utilizing aramid yarn. The connector comes pre-assembled and is not available as a single component. The assembled cable has a length of 1,5 m

  • Ruggedized 2 channel fiber optic connection system

  • Cost optimized fiber connection for semi and permanent installation

  • Waterproof acc. to IP65 safety standard in mated condition

  • Lightweight plastic housing

  • Reliable Push-Pull locking mechanism

  • Easy to clean, no special tools required

  • Compatible with standard opticalCON DUO chassis NO2-4FDW-A



Manufacturer : NEUTRIK
Factory number : NKO2M-L-0-1.5
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fibre-optic connection line
    • Model
    • opticalCON
    • Technology
    • Fibre glass
    • Design
    • 1.5 m
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP65
Datasheet/manual