reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 CHBUB VE :: etherCON PCB mount RJ45 CAT5e

Item-No.: RJ45 CHBUB VE
€6,50
Category of goods: 1


RJ45 CHBUB VE

  • Product Description
  • Technical information
  • General
    • Type
    • Chassis socket
    • Technology
    • CAT5e
    • Assembly
    • Robust metal front panel
    • Mounting form
    • B-housing
  • Interfaces
    • Connection
    • Vertical PCB mount
Vertical PCB mount RJ45 receptacle, CAT5e, B-Series cutout with latch lock, max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry.
The B-Series offers a space saving design and a rugged metal front plate.

Attention! Does not intermate with CAT6 cable connectors

  • Vertical PCB design at 24 mm distance to front panel - fits the widely accepted industry standard dimension for XLRs, 1/4 inch jacks etc.
  • Accommodates rugged etherCON NE8MC or any standard RJ45 plug
  • Approved latch lock system
  • Ground panel connection
  • PoE+ compliant according to 802.3at Type2
  • CAT5e performance according to ISO / IEC 11801 and TIA / EIA 568-C.2


Technical Data:
Contact resistance: < 10 mO (inner)
Dielectric strength: 1 kVdc
Frequencyrange: 1 - 100 MHz
Insulation resistance: > 0.5 GO
Rated current per contact: 1.5 A
Rated voltage: < 50 V
Transmission performance: CAT5e, acc. TIA/EIA 586C.2, IEC11801
Power over Ethernet: PoE+ acc. IEEE 802.3at
Lifetime: > 1000 mating cycles
Panel thickness: max. 3 mm (0.12 inch)
Flammability: UL 94 V-0
Temperature range: -30 °C to +80 °C



Manufacturer : NEUTRIK
Factory number : NE8FBV-C5
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chassis socket
    • Technology
    • CAT5e
    • Assembly
    • Robust metal front panel
    • Mounting form
    • B-housing
  • Interfaces
    • Connection
    • Vertical PCB mount
Datasheet/manual