reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NE-8FDV :: Flange connector RJ45 to LSA

Item-No.: NEUTRIK NE-8FDV
€9,60
Category of goods: 1 = discountable

NEUTRIK NE-8FDV

  • Product Description
  • Technical information
  • General
    • Type
    • Professional RJ45 connector systems
    • Design
    • Chassis feed-through, screw-mounted version
    • Assembly
    • RJ45 socket > LSA socket with flange
    • Temperatur max.
    • -30 … +80
    • Material
    • Metal housing, gold-plated contacts
  • Specials
    • Specification
    • Ethercon
  • Interfaces
    • Connection
    • Flange-mounted jacks
  • Implementation
    • Protection class
    • UL94-V0
  • Measures
    • Length
    • 26.00 mm
    • Width
    • 31.00 mm
    • Depth
    • 34.8 mm

RJ45 plug-in system from Neutrik.



Manufacturer : NEUTRIK
Factory number : NE8FDV-YK
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional RJ45 connector systems
    • Design
    • Chassis feed-through, screw-mounted version
    • Assembly
    • RJ45 socket > LSA socket with flange
    • Temperatur max.
    • -30 … +80
    • Material
    • Metal housing, gold-plated contacts
  • Specials
    • Specification
    • Ethercon
  • Interfaces
    • Connection
    • Flange-mounted jacks
  • Implementation
    • Protection class
    • UL94-V0
  • Measures
    • Length
    • 26.00 mm
    • Width
    • 31.00 mm
    • Depth
    • 34.8 mm
Datasheet/manual