reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHBU RJ45 :: RJ45 receptacles

Item-No.: CHBU RJ45
€6,30
Category of goods: 1 = discountable

CHBU RJ45

  • Product Description
  • Technical information
  • General
    • Type
    • Chassis socket
Vertical PCB panel mount RJ45 receptacle, combined with sealing kit SE8FD, max. panel thickness 4 mm

The etherCON Series is a ruggedized and lockable RJ45 connector system, optimized for pro audio, video and lightning network applications. The chassis connectors are shaped to fit into standardized panels out of the entertainment industry. The D-Series offers the most rugged design of the etherCON series and is perfectly suitable for panel mount and the installer market.
Attention! Does not intermate with CAT6 cable connectors.

  • In combination with NE8MC-1 waterproof according to IP54

  • Accommodates NE8MC or any standard RJ45 plug

  • Complies with Class D according to TIA / EIA 568B and ISO / IEC 11801 standard

  • Approved latch lock system

  • Mountable from the front of the panel

  • Ground-panel connection



Manufacturer : NEUTRIK
Factory number : NE8FDV-SE
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chassis socket
Datasheet/manual