reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY RS815+ :: RackStation RS815+ - 4x 2.5" or 3.5" SATA

Item-No.: SYNOLOGY RS815+
€927,25
Category of goods: 0


SYNOLOGY RS815+

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Atom
    • Type
    • Network storage solution
    • Processor
    • 2400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (internal)
    • Memory
    • 2000 MB
  • External I/O Ports
    • LAN
    • 4x 100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 2x USB, 1x eSATA
    • USB
    • 2x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 20.57 W
    • Power input (operation)
    • 36.78 W
  • Measures
    • Width
    • 430 mm
    • Depth
    • 457 mm
    • Height
    • 44 mm
  • Weights
    • Weight
    • 6.73 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The Synology RackStation RS815+ features a completely new quad-core CPU with AES-NI hardware encryption module, which provides excellent performance and accelerated data encryption in a 1U rackmount enclosure. With four integrated Gigabit LAN ports and a scalability up to 8 drives, the Synology RS815+ is the ideal storage solution for the centralisation of data backups, the protection of critical assets and file sharing across different platforms.

• Quad-core CPU delivers a 389.03 MB/s read speed, 361.33 MB/s write speed
• AES-NI hardware encryption module delivers a 388.66 MB/s read speed, 158.9 MB/s write speed
• Four Gigabit LAN ports with failover and Link Aggregation support
• Increase to up to 8 drives with Synology RX4152
• Expandable RAM module (up to 6 GB)
• High availability and read/write SSD Cache support
• VMwareR, CitrixR and MicrosoftR Hyper-VR certification
• Runs on Synology DiskStation Manager (DSM)

Excellent performance
With a brand new quad-core CPU, a RAM module that is expandable up to 6 GB, and four Gigabit LAN ports that support Link Aggregation and failover, the Synology RackStation RS815+ can deliver average read speeds of 389.03 MB/s and write speeds of 361.33 MB/s in a RAID 5 configuration in a Windows® environment.1 Powered by its AES-NI hardware encryption module, the RS815+ also provides fast, encrypted data transmission with a read speed of over 388.66 MB/s and a write speed of 158.9 MB/s, and is therefore the most powerful 1U rackmount NAS server ever built.

Certified for virtualisation
The RS815+ provides seamless storage solutions for virtualisation environments, e.g. VMware®, Citrix® and Hyper-V®. With certified VMware vSphere 5® and VAAI® integration in the RS815+, certain storage operations can be outsourced, optimising the computing power for incomparable performance and efficiency in VMware environments. As the central storage for a virtual environment, the RS815+ allows the migration of a virtual machine, which allows you to switch from server to server without any service interruptions. Windows® Offloaded Data Transfer (ODX) and Advanced Synology LUN support significantly improve the efficiency of massive data transfer and migration.
Robust and affordable scalability up to 48 TB
With an optional Synology RX415 expansion unit, it is quick and easy to increase the storage volume of the Synology RS815+. The RX415 is securely connected to the Synology RS815+ via an eSATA cable and specially-designed locking connector, and it expands the raw capacity of the Synology RS815+ up to a maximum of 48 TB.

-- Hard drive not included --

Please see the stored data sheet for further explanations and technical information.



Manufacturer : SYNOLOGY
Factory number : RS815+
Package weight : 8.7 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Atom
    • Type
    • Network storage solution
    • Processor
    • 2400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (internal)
    • Memory
    • 2000 MB
  • External I/O Ports
    • LAN
    • 4x 100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 2x USB, 1x eSATA
    • USB
    • 2x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 20.57 W
    • Power input (operation)
    • 36.78 W
  • Measures
    • Width
    • 430 mm
    • Depth
    • 457 mm
    • Height
    • 44 mm
  • Weights
    • Weight
    • 6.73 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)