reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY RS217 :: RackStation RS217 - 2x 2,5" o. 3,5" SATA HDD

Item-No.: SYNOLOGY RS217
€457,95
Category of goods: 0


SYNOLOGY RS217

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell Armada 385
    • Type
    • Network storage solution
    • Processor
    • 1330 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB, 1x eSATA
    • USB
    • 2x USB 3.0, 1x USB 2.0
    • Front connections
    • 2x USB 3.0
  • Measures
    • Width
    • 291.3 mm
    • Depth
    • 435.6 mm
    • Height
    • 44 mm
  • Weights
    • Weight
    • 3.46 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Synology RackStation RS217 is a compact and cost effective 2-bay rackmount NAS with outstanding performance, providing a smart entry into rack-level storage for small, growing businesses to effectively manage, share and sync data. Powered by the award winning DSM software, the RS217 is ready to take your business to the next level. Synology RS217 is backed with Synology’s 3-year limited warranty.

  • Compact 2-bay rackmount NAS for your small office or business
  • Encryption performance improved by 214% to 113.09 MB/s in reading and 67.68 MB/s in writing
  • Outstanding performance at 210.87 MB/s in reading and 127.51 MB/s in writing
  • Dual-core CPU with hardware encryption engine
  • Dual 1GbE LAN with failover and Link Aggregation support
  • 12-inch depth to fit in 2-Post Rack & Wall Mount Rack
  • Features SuperSpeed USB3.0 and eSATA ports for fast data transmission
  • Hot-swappable hard drive tray design
  • High endurance design allowing for operating temperatures up to 50°C (122°F)



Manufacturer : SYNOLOGY
Factory number : RS217
Package weight : 4.66 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell Armada 385
    • Type
    • Network storage solution
    • Processor
    • 1330 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB, 1x eSATA
    • USB
    • 2x USB 3.0, 1x USB 2.0
    • Front connections
    • 2x USB 3.0
  • Measures
    • Width
    • 291.3 mm
    • Depth
    • 435.6 mm
    • Height
    • 44 mm
  • Weights
    • Weight
    • 3.46 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)