reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY NVR2169 :: SYNOLOGY Network Video Recorder, 9 channels

Item-No.: SYNOLOGY NVR2169
€554,95
Category of goods: 0

Netzwerk-Videorekorder NVR216 (9CH)

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 1000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB, 1x eSATA
    • USB
    • 1x USB 3.0, 2x USB 2.0
  • Measures
    • Width
    • 100 mm
    • Depth
    • 225.5 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.9 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

NVR216 Network Video Recorder — 9x IP cameras

Fitted with a dedicated 1080p HDMI output as standard, the Synology NVR216 Network Video Recorder offers a complete solution: a PC-free monitoring solution designed specifically for offices and retail stores where space is at a premium. With its ability to display and record from up to four IP cameras at the same time, the option to expand to up to four storage slots with the DX213 and its excellent energy efficiency, the NVR216 shows you just how simple surveillance can be.

1080p HDMI output for local display
Equipped with a dedicated HDMI output for displaying on a screen with 1080p resolution, you can view up to nine channels on monitoring units in 720p/30 fps using the Synology NVR216 — without the need for a computer. You can also manage cameras and recordings on the same screen via the Surveillance Station interface.

Intuitive Surveillance Station optimises the use of monitoring
The Synology Surveillance Station offers a user-friendly central interface that allows you to manage and monitor IP cameras in your shop or office. It offers a whole host of powerful features, such as the Live View panel with on-screen operations for the monitoring of video streams from multiple IP cameras. In the Timeline panel you can specify a date and time and then play recordings from several channels at the same time, while an instant alert system ensures that you are always kept informed. The NVR216 makes it easy for you to monitor and protect your physical environment from virtually anywhere and at any time via the local monitor, via a browser or even using mobile devices.

On-the-go surveillance with the DS cam mobile app
Available for iOS and Android devices, DS cam is a mobile extension to the Surveillance Station. This app gives you access to Live View, playback and PTZ settings, plus allows you to receive push notifications. You can navigate through recordings and use a timeline bar to quickly rewind or fast forward. With DS cam, it's incredibly easy to monitor IP cameras located anywhere in the world. You never need to worry about missing any suspicious incidents again!

• Supports 9 camera channels
• HDMI output for monitoring with an external monitor
• Live View of all channels in 720p/30 fps
• Expandable with DX213 and DX513
• Multi-volume support for effective storage
• No additional camera licences required



Manufacturer : SYNOLOGY
Factory number : NVR216 (9CH)
Package weight : 1.802 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 1000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB, 1x eSATA
    • USB
    • 1x USB 3.0, 2x USB 2.0
  • Measures
    • Width
    • 100 mm
    • Depth
    • 225.5 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.9 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin