reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY NVR216 :: SYNOLOGY Network video recorder - 4x IP-Cams


Netzwerk-Videorekorder NVR216 (4CH)

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 1000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB, 1x eSATA
    • USB
    • 1x USB 3.0, 2x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 5.09 W
    • Power input (operation)
    • 14.14 W
  • Measures
    • Width
    • 100 mm
    • Depth
    • 225.5 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.9 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Network Video Recorder NVR216 - 4x IP Cams
Equipped as standard with a dedicated 1080p HDMI output, the Synology Network Video Recorder NVR216 is a complete solution, a PC-less monitoring solution that has just been developed for offices and retail shops, where the place happens to be scarce. Able up to 4 IP cameras display and record simultaneously with the DX213 even on 4-Bays expandable memory and very energy efficient, one learns with the NVR216 what is a hassle monitoring.

1080p HDMI output for local display
Equipped with a dedicated HDMI output for display at a 1080p screen resolution, the user can see the Synology NVR216 up to 4 channels of monitoring units of 720p/30FPS without using a computer. You can also cameras and recordings by the Surveillance Station interface on the same screen directly manage.

Intuitive Surveillance Station optimizes monitoring use
Synology Surveillance Station offers a user-friendly and centralized interface allows you to manage your business or office IP cameras and monitor. It offers robust features, such as the live view window with screen operations for monitoring of video streams from multiple IP cameras; in a timeline window, you can select a date and time and then play back the recordings on multiple channels simultaneously, and an emergency alert system keeps you up to date. With the NVR216 You may cancel your physical environment from virtually anywhere to monitor and at any time easily and protect - on the local display, via browser or via mobile devices.

monitoring of the road with the DS cam Mobile App
Available for iOS and Android devices, is the DS cam, the mobile extension of the Surveillance Station - Thanks to it you have access to the live view, playback, PTZ settings, and you will receive push notifications. You can navigate through records and use a timeline to fast forward or rewind. With DS cam, it is quite simple, IP cameras no matter where in the world to monitor. You never need be more worried about missing suspicious events!




Manufacturer : SYNOLOGY
Factory number : NVR216 (4CH)
Package weight : 1.806 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 1000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB, 1x eSATA
    • USB
    • 1x USB 3.0, 2x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 5.09 W
    • Power input (operation)
    • 14.14 W
  • Measures
    • Width
    • 100 mm
    • Depth
    • 225.5 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.9 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin