reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY EDS14 :: DataStation EDS14 - 2x USB/SD card reader

Item-No.: SYNOLOGY EDS14
€255,95
Category of goods: 0


SYNOLOGY EDS14

  • Product Description
  • Technical information
  • General
    • Design
    • For external media
    • Technology
    • For external data media
    • Type
    • Network storage solution
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
  • External I/O Ports
    • LAN
    • 2x 100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 2x USB, 1x SD-Card
    • USB
    • 1x USB 3.0, 1x USB 2.0
  • Measures
    • Width
    • 125 mm
    • Depth
    • 31 mm
    • Height
    • 125 mm
  • Weights
    • Weight
    • 0.29 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Synology® Embedded DataStation EDS14 is a palm-sized NAS server with state-of-the-art technology. Combining portability with endurance, the EDS14 allows you to implement advanced network storage solutions from Synology in a wide range of physical locations. The Synology EDS14 is covered by a 3-year limited warranty from Synology.

• Industrial thermal endurance level of -20°C to 50°C (-4°F to 122°F)
• Dual LAN ensures versatility and network availability
• Plug-n-Play USB 3.0 High Speed and SDXC UHS-I SD memory
• Over 111.94 MB/s read speed and 50.58 MB/s write speed with USB 3.0
• Over 77.81 MB/s read speed and 45.4 MB/s write speed with USB SDXC
• DC power output for peripherals
• Runs on Synology DiskStation Manager (DSM)
• Ready-to-use straight from the pack

Superior hardware
The EDS14 Server is a compact and portable enclosure, a design without fans and disk drives, as well as an advanced network storage functionality, without making any compromise on system reliability or quality of service. Synology EDS14 offers exceptional reliability in environments that require moderate temperatures, without ventilation by a fan. Specifically programmed for EDS14, the dynamic cooling mechanism guarantees smooth system operation and a flawless CPU state even at ambient temperatures of up to 50°C. Despite its small size, EDS14 is powered by a 1.2-GHz CPU and 512 MB of RAM, thus guaranteeing computing and multi-tasking capabilities. For a model that is dependent on external drives, EDS14 delivers a remarkable read/write performance - a read speed of up to 111.94 MB/s read speed with a USB 3.0 drive in a Windows® environment and a 50.58 MB/s write speed.1
The advanced hardware design of the EDS14 offers space for two LAN ports, an SD card reader, one USB 3.0 and one USB 2.0 interface - all inside a 125 x 125 x 31 mm enclosure. EDS14 supports the latest external storage interfaces - USB 3.0 and SDXC/UHS-I, thus maximising system availability through speed and capacity.

Unprecedented versatility
With its compact size, the EDS14 is the most versatile NAS server in the Synology product line and it has been optimised for use in a variety of environments. In addition to the expanded temperature operating range, the EDS14 also tolerates a dynamic input DC voltage of 7 V to 24 V, making it compatible with a variety of power sources, such as the cigarette lighter socket in a car. A schedulable DC output up to 1 A is also available to power an external device if there is no power outlet within reach. Peripherals can be switched on/off or reset remotely, according to a schedule, using the management interface in DiskStation Manager (DSM 5.0 or later). With two LAN ports, EDS14 protects local network tasks and the Internet connection from mutual interference. With support for PoE splitters, EDS14 is also ideal for use in a PoE environment.

Cloud-compatible NVR
The EDS14 is specifically designed to run Synology Surveillance Station, an innovative NVR solution with extensive features that meet the most demanding surveillance requirements from companies. In addition to its intuitive setup and easy-to-use user interface, Surveillance Station features an optimised Live View with on-screen controls, intelligent analysis tools such as motion detection, and an alarm system that sends instant notifications via SMS, e-mail, Skype, and DS cam. Synology is working hard to integrate all types of IP cameras that are on the market, and currently supports more than 2,400 IP camera models.

QuickConnect and Mobile Device Access
QuickConnect is one of the services that Synology is particularly proud of. In scenarios in which port forwarding rules cannot be applied, QuickConnect provides direct remote access to your files in EDS14, without complicated router configurations. With DS cam, a special app for Android and iOS devices, users can view live IP cameras, receive event notifications and access past events on demand. Synology also offers mobile applications, which allow you to enjoy the full diversity of your multimedia library on the go. You can stream your private albums or music/video collection from your home to the EDS14. Available on iOS, Android™ and Windows Phone platforms, DS photo+, DS audio and DS video make your Photo Station, Audio Station and Video Station mobile, because you have access to terabytes of content.

Cross-platform file sharing in Windows + Mac + Linux
Synology EDS14 offers full support for network protocols and guarantees the seamless sharing of files on Windows, Mac® and Linux® platforms. Access to internet files is simplified due to the encrypted FTP server and the web-based file explorer, Synology File Station. Support for HTTPS, Firewall and IP Auto Block ensure protected file sharing over the Internet with a maximum level of security.
For users who frequently travel, Synology offers a practical app, DS file for popular mobile devices such as iPhone®, iPad® and Android phones and Windows Phone. Any data stored on the Synology EDS14 is remotely accessible using DS file.

Energy efficient with low heat development and quiet operation
All Synology NAS are designed with energy savings in mind. The EDS14 features a smart cooling technology to keep the system cool around the clock, and the noise-cancelling design makes it very quiet. All Synology products are produced with RoHS compliant parts and packed with recyclable packing materials. Synology takes its responsibility as a global citizen seriously and is continually trying to reduce the environmental impact of every product produced.



Manufacturer : SYNOLOGY
Factory number : EDS14
Package weight : 0.729 kg
RoHS : conform
Technical information
  • General
    • Design
    • For external media
    • Technology
    • For external data media
    • Type
    • Network storage solution
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
  • External I/O Ports
    • LAN
    • 2x 100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 2x USB, 1x SD-Card
    • USB
    • 1x USB 3.0, 1x USB 2.0
  • Measures
    • Width
    • 125 mm
    • Depth
    • 31 mm
    • Height
    • 125 mm
  • Weights
    • Weight
    • 0.29 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 3 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin