reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DX513 :: Expansion unit - 5x 6.4cm (2.5") or 8.9cm (3.5")

Item-No.: SYNOLOGY DX513
€423,95
Category of goods: 0


SYNOLOGY DX513

  • Product Description
  • Technical information
  • General
    • Design
    • For 5 hard drives
    • HDD
    • For 5x SATA
    • Technology
    • Without hard drive
    • Type
    • Extension unit
    • Processor
    • -
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (internal)
    • Memory
    • - MB
  • Interfaces
    • Connection
    • 1x eSATA
  • Electrical values
    • Power input (Standby)
    • 16.5 W
    • Power input (operation)
    • 45.1 W
  • Measures
    • Width
    • 248 mm
    • Depth
    • 223 mm
    • Height
    • 157 mm
  • Weights
    • Weight
    • 3.91 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The optimal storage space expansion/backup solution

The Synology® DX513 is the effortless solution for volume expansion and data backup for selected Synology DiskStation models. The DX513 seamlessly increases the storage capacity of the DiskStation by 5 additional hard drives during operation, when directly connected via an expansion cable.

• Online volume expansion
• Own local data backup solution
• Reliable plug-n-use design
• Hot-swappable HDD design
• Automatic power on/off of DiskStation models

Volume expansion and data backup
If the hard drive capacity on the Synology DiskStation is running low, the Synology DX513 offers a simple way to immediately increase capacity by 5 additional hard drives. The RAID volume on the Synology DiskStation can be expanded directly without having to reformat the existing hard drives. This ensures that the Synology DiskStation continues its service during the storage expansion.

The Synology DX513 can be used as a local data backup solution for the Synology DiskStation. When created as a separate volume, the Synology DX513 offers an excellent data backup solution for local hard drives in the event of a system failure.

Reliable plug-n-use design
The Synology DX513 is connected to the Synology DiskStation using an expansion cable with specially-developed connectors on both ends. This ensures a reliable connection and maximum flow. The 3.0 GB/s connection speed allows hard drives on the connected Synology DX513 to run as if they are internal disks on the Synology DiskStation.

Environmentally-friendly and easy to manage
The hibernation can be manually configured so it automatically activates when the system has been inactive for a certain period. This saves energy and extends the service life of the hard disk. The DX513 will automatically switch the connected DiskStation on/off, so no user action is required to operate the system intelligently and efficiently.

Supported models:
DS1815+
DS1813+
DS1812+
DS1515+
DS1513+
DS1512+
DS1511+
DS1010+
DS713+
DS712+
DS710+
DS415+ (only as external storage)
DS413 (only as external storage)
DS412+ (only as external storage)
DS214+ (only as external storage)
DS214play (only as external storage)
DS213+ (only as external storage)
DS212+ (only as external storage)
DS114 (only as external storage)
DS112+ (only as external storage)
DS112 (only as external storage)


For information about the latest supported models please visit www.synology.com



Manufacturer : SYNOLOGY
Factory number : DX513
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 5 hard drives
    • HDD
    • For 5x SATA
    • Technology
    • Without hard drive
    • Type
    • Extension unit
    • Processor
    • -
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (internal)
    • Memory
    • - MB
  • Interfaces
    • Connection
    • 1x eSATA
  • Electrical values
    • Power input (Standby)
    • 16.5 W
    • Power input (operation)
    • 45.1 W
  • Measures
    • Width
    • 248 mm
    • Depth
    • 223 mm
    • Height
    • 157 mm
  • Weights
    • Weight
    • 3.91 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)