reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS416S :: DiskStation DS416slim, 4x 6,4cm (2,5")

Item-No.: SYNOLOGY DS416S
€299,95
Category of goods: 0


DiskStation DS416slim

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell Armada
    • Type
    • Network storage solution
    • Processor
    • 1000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 2x USB
    • USB
    • 2x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 11.63 W
    • Power input (operation)
    • 17.17 W
  • Measures
    • Width
    • 105 mm
    • Depth
    • 142 mm
    • Height
    • 120 mm
  • Weights
    • Weight
    • 0.66 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
DiskStation DS416slim
Small size, huge possibilities.

DS416slim is a 4-bay NAS server for 2.5" drives, aimed at home users and professionals in need of a compact, power-saving, easily transportable storage solution. Accommodating up to four disks, it provides all essential services to increase productivity at work or serve as a comprehensive media center solution.

High-performance and encryption engine
DS416slim boasts a dual-core CPU with a dedicated encryption engine and 512MB of DDR3 RAM. With link aggregation enabled, DS416slim delivers up to 170.23 MB/s in reading and 77.62 MB/s in writing. Reading through a single Gigabit LAN speed goes up to 112.77 MB/s.

Dual LAN with failover and Link Aggregation support
Equipped with dual LAN ports, DS416slim ensures continual network service in case one LAN connection fails, decreasing the risk of network downtime. Link Aggregation takes advantage of the dual LAN ports to enhance connection speeds beyond the limits of a single cable or port.

Painless disk installation and fast fan replacement
With the detachable fan module, DS416slim makes fan replacement or cleaning easier than ever. At the same time, the snap-in drive tray design allows for fast and neat disk installation. This makes it easy to keep DS416slim clean and running perfectly all the time.

---The NAS only fits with 2,5“ HDD/SSD devices!---



Manufacturer : SYNOLOGY
Package weight : 1.347 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell Armada
    • Type
    • Network storage solution
    • Processor
    • 1000 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 2x USB
    • USB
    • 2x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 11.63 W
    • Power input (operation)
    • 17.17 W
  • Measures
    • Width
    • 105 mm
    • Depth
    • 142 mm
    • Height
    • 120 mm
  • Weights
    • Weight
    • 0.66 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin