reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS416 :: DiskStation DS416, 4x6,4cm(2,5")o.8,9cm(3,5")


SYNOLOGY DS416

  • Product Description
  • Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Annapurna Labs Alpine AL-314
    • Type
    • Network storage solution
    • Processor
    • 1400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 3x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 10.14 W
    • Power input (operation)
    • 31.96 W
  • Measures
    • Width
    • 203 mm
    • Depth
    • 233.2 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 2.00 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DIN 4-pol
Feature-rich and high-performance NAS server optimized for businesses and homes
--- delivery without hdd ----

Synology DiskStation DS416 is the ideal solution for SMBs and home users seeking to establish a robust, dense, and high-value storage server or private cloud. Featuring a powerful hardware encryption engine, DS416 ensures your encrypted data remains available in an instant.

High-speed data transfer and hardware encryption engine
Featuring a dual-core processor with hardware encryption engine, DS416 delivers blazingly fast file transfer speeds – even when handling encrypted data. With Link Aggregation enabled, DS416 delivers average reading and writing speeds of 220 MB/s and 140 MB/s respectively, while encrypted file transfers remain quickly retrievable, with performance exceeding 146 MB/s reading and 65 MB/s writing.1 That means you can safeguard data without sacrificing performance.

Dual LAN ports with failover and Link Aggregation
Equipped with two Ethernet ports featuring failover and Link Aggregation support, DS416 ensures continual network uptime even if LAN connection malfunction occurs on one port, reducing the chance of service disruption and costly downtime. Link Aggregation improves connection speeds beyond the limits of a single network cable or port.

USB 3.0 ensures speedy transfers to external storage
DS416 optimizes your working experience by enabling faster and more efficient data transfers. Equipped with one USB 3.0 interface in the front panel for quick access, and two USB 3.0 interfaces in the back, for external storage access is made fast and easy.

--- delivery without hdd ----



Manufacturer : SYNOLOGY
Factory number : DS416
Package weight : 3.364 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 4 hard drives
    • HDD
    • For 4x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Annapurna Labs Alpine AL-314
    • Type
    • Network storage solution
    • Processor
    • 1400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB
    • USB
    • 3x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 10.14 W
    • Power input (operation)
    • 31.96 W
  • Measures
    • Width
    • 203 mm
    • Depth
    • 233.2 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 2.00 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DIN 4-pol