reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS216PY :: DiskStation DS216play, 2x 2,5" o. 8,9cm (3,5")

Item-No.: SYNOLOGY DS216PY
€251,00
Category of goods: 0


SYNOLOGY DS216PY

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • STM STiH412
    • Type
    • Network storage solution
    • Processor
    • 1500 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 1x USB 3.0, 1x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 6.83 W
    • Power input (operation)
    • 15.08 W
  • Measures
    • Width
    • 100 mm
    • Depth
    • 225.5 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.9 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Multimedia-optimized, high-value NAS server ready for 4K UHD transcoding

DS216play is a 2-bay NAS featuring 4K Ultra HD video transcoding and powerful processing capabilities, letting you enjoy high definition media contents, as well as keeping all the other aspects of a fully-fledged NAS uncompromised.

4K Ultra HD video transcoding
Powered by a hardware-accelerated transcoding engine, DS216play allows you to transcode high-definition digital TV and movies using 1080p H.264 and 4K H.265 and stream them in the required format to digital media players, mobile handsets, and computers, making it easy to watch videos without having to install a 3rd party player

Dual-core CPU with floating-point unit enhances media processing
DS216play comes with a 1.5 GHz dual-core CPU and 1GB RAM, delivering an average 107 MB/s reading and 91 MB/s writing speed under RAID 1 configuration in a Windows® environment.1 The built-in floating-point unit enhances the overall capability of the main CPU and is particularly advantageous in speeding up thumbnail creations when uploading a large amount of photos or videos.

USB 3.0 accelerates transfer rates
DS216play comes with a USB 3.0 port, allowing you to connect to an external storage devices with fast and efficient file transfer speed and spend less time transferring media content or personal files in or out of the NAS.



Manufacturer : SYNOLOGY
Factory number : DS216PLAY
Package weight : 1.813 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • STM STiH412
    • Type
    • Network storage solution
    • Processor
    • 1500 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 1x USB 3.0, 1x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 6.83 W
    • Power input (operation)
    • 15.08 W
  • Measures
    • Width
    • 100 mm
    • Depth
    • 225.5 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 0.9 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin