reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS216 :: DiskStation DS216 -2x6,4cm (2,5")o.8,9cm (3,5")


DiskStation DS216

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 1300 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB
    • USB
    • 2x USB 3.0, 1x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 7.2 W
    • Power input (operation)
    • 15.48 W
  • Measures
    • Width
    • 108 mm
    • Depth
    • 233.2 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 1.3 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Powerful NAS server solution for small businesses and workgroups
DS216 is a feature-rich 2-bay NAS server which is ideal for workgroups and office environments. Thanks to the hardware encryption module, the DS216 is very fast and makes for effective data protection while increasing productivity.

A dual-core CPU with floating point unit ensures higher productivity
The DS216 server delivers outstanding read / write speed of an average of over 111 MB / s under RAID 1 configuration in a Windows environment. The integrated floating point unit improves the overall performance of the main CPU and is particularly in accelerating the creation of thumbnails advantageous when a large number of photos or videos being uploaded.

The hardware encryption module improves the transmission speed of files
The DS216 server is equipped with an encryption engine which takes over the task of encryption calculation of the main CPU. Thus, the CPU is free for other important tasks. The DS216 provides compared to its predecessor, the DS214, a 50% increase in reading speed encrypted and higher by more than 110% encrypted write speed.



Manufacturer : SYNOLOGY
Factory number : DS216
Package weight : 2.196 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 1300 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 512 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB
    • USB
    • 2x USB 3.0, 1x USB 2.0
  • Electrical values
    • Power input (Standby)
    • 7.2 W
    • Power input (operation)
    • 15.48 W
  • Measures
    • Width
    • 108 mm
    • Depth
    • 233.2 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 1.3 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin