reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS216+ :: DiskStation DS216+, 2x6,4cm(2,5")o.8,9cm(3,5")

Item-No.: SYNOLOGY DS216+
€333,00
Category of goods: 0

SYNOLOGY DS216+

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 1600 - 2160 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB, 1x eSATA
    • USB
    • 1x USB 3.0, 2x USB 2.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 7.52 W
    • Power input (operation)
    • 17.57 W
  • Measures
    • Width
    • 108 mm
    • Depth
    • 233 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 1.25 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Efficient NAS ensuring data availability and high-quality video transcoding

Featuring a dual-core CPU with AES-NI hardware encryption engine, Btrfs file system support, and 4K UHD transcoding, DS216+ is a high-performance 2-bay NAS server aimed at small office and home users who want an efficient and secure storage solution to protect and share data, as well as enjoy on-the-fly video transcoding.

High-speed data transfer and hardware encryption engine
Equipped with a dual-core processor and AES-NI hardware encryption engine, DS216+ delivers blazingly fast file transfer speeds — even when handling encrypted data. DS216+ delivers high-speed performance, exceeding 111 MB/s reading and writing, while ensuring encrypted data transmissions at over 113 MB/s reading and 109 MB/s writing.

Easy installation, hassle-free maintenance
For friendly and effortless hard drive installation, DS216+ features a screwless drive bay design and hot-swappable support, allowing users to install 3.5" hard drives without a screwdriver. Installing and replacing drives is easier than ever.

Thoughtful four-level brightness control for front LEDs
DS216+ comes with adjustable front LED indicators, allowing you to choose between four levels of brightness and set a schedule according to time and day. That way, you can achieve comfortable and appropriate brightness level for your individual environment.

Award winning OS - DiskStation Manager
Synology DiskStation Manager (DSM) is a sleek, browser-based operating system running on every DiskStation and RackStation, which makes managing your Synology NAS a breeze. Featuring an intuitive user interface, DSM makes accessing and sharing your data smarter and simpler. Synology's Package Center lets you download and install useful add-on packages designed specifically for individual or business needs, meaning you can enjoy more entertainment in your life or better productivity at work.



Manufacturer : SYNOLOGY
Factory number : DS-216+
Package weight : 2.25 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 1600 - 2160 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 3x USB, 1x eSATA
    • USB
    • 1x USB 3.0, 2x USB 2.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 7.52 W
    • Power input (operation)
    • 17.57 W
  • Measures
    • Width
    • 108 mm
    • Depth
    • 233 mm
    • Height
    • 165 mm
  • Weights
    • Weight
    • 1.25 kg
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin