reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS1815+ :: DiskStation DS1815+, 8x (2.5") or (3.5")

Item-No.: SYNOLOGY DS1815+
€899,00
Category of goods: 0

SYNOLOGY DS1815+

  • Product Description
  • Technical information
  • General
    • Design
    • For 8 hard drives
    • HDD
    • For 8x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 2400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (internal)
    • Memory
    • 2000 MB
  • External I/O Ports
    • LAN
    • 4x 100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 4x USB, 2x eSATA
    • USB
    • 4x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 29.25 W
    • Power input (operation)
    • 85.29 W
  • Measures
    • Width
    • 340 mm
    • Depth
    • 233 mm
    • Height
    • 157 mm
  • Weights
    • Weight
    • 5.29 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Ultra-performance NAS optimised for compute-intensive applications and encryption

• Quad-core CPU with AES-NI hardware encryption module
• Excellent throughput with over 451.44 MB/s read speed and 413.14 MB/s write speed
• Amazing encrypted data transmission with over 451.35 MB/s read speed and 195.46 MB/s write speed
• Four Gigabit LAN ports with failover and Link Aggregation support
• Increase to up to 18 drives with Synology DX513
• Expandable RAM module (up to 6 GB)
• VMwareR CitrixR, MicrosoftR Hyper-VR certification
• High availability and read/write SSD Cache support
• Runs on Synology DiskStation Manager (DSM)

Equipped with a quad-core processor and hardware encryption engine, the DS1815+ provides incredibly fast file transfer speeds – even when processing encrypted data. DS1815+ is a high-performance, easily scalable 8-bay NAS server that can be expanded to up to 6 GB of DDR3 RAM. With the DX513 expansion units, the raw capacity can be increased to up to 108 TB.

Quad-core CPU for incredibly fast performance
DS1815+ is equipped with a 2.4 GHZ quad-core processor, 2GB of DDR3 RAM (expandable to 6GB) and delivers an incredibly fast performance of over 450 MB/s when reading and 420 MB/s when writing. Due to its high performance, it's easy for the DS1815+ to handle multiple processes at the same time and always provide a consistently high throughput rate for all connected clients.

Fast transmission speed of encrypted data with AES-NI
Encrypting data is of critical importance for a healthy security strategy. Equipped with a hardware encryption engine, the DS1815+ is the ideal digital locker for sensitive data. Files and folders are encrypted during operation without any noticeable loss in performance. The DS1815+ delivers speeds of 450 MB/s reading and 190 MB/s writing.

4 LAN ports with failover and Link Aggregation support
Equipped with four Ethernet ports with failover and Link Aggregation support, the DS1815+ ensures continuous network operation, even if a LAN connection malfunction occurs on a port, reducing the risk of service interruptions and costly downtime. Link Aggregation improves connection speeds beyond the limits of a single network cable or port.

Robust scalability up to 108 TB

In the face of growing demands on data storage, the DS1815+ can be directly connected to DX513 expansion units2, in order to increase the capacity with minimal effort. With two DX513 expansion units, connected via specially designed eSATA connectors, the raw capacity can be increased to 108 TB.

Easy installation, trouble-free maintenance

Easy installation and hot-swappable hard disk support ensure easy maintenance and continuous operation, if it's necessary to replace a hard disk. The DS1815+ has a passive cooling design that reduces dependency on a specific processor cooling fan. Thus, errors at a critical point can be avoided. If the system detects a fault, the integrated redundancy mechanism guarantees continuous operation until the replacement fan arrives.

USB 3.0 and eSATA ensure fast transfers to external storage
The DS1815+ has USB 3.0 and eSATA ports for connecting various external storage devices, and guarantees fast and efficient file transfer rates. USB 3.0 support offers transfer speeds of up to 5 Gbps (about 10 times faster than USB 2.0). This means that it takes less time to transfer data to external hard drives and also uses less power.

Award-winning operating system - DiskStation Manager
Synology Disk Station Manager (DSM) is a sleek, browser-based operating system that runs on every DiskStation and RackStation and makes managing your Synology NAS a breeze. With its intuitive user interface, DSM makes it significantly easier to access and share your data. In the Synology Package Centre, you can download and install useful add-on packages that are specifically designed for individual or business requirements, for more enjoyment in home entertainment or better productivity at work.

-- Hard drive not included --

Please see the stored data sheet for further explanations and technical information.



Manufacturer : SYNOLOGY
Factory number : DS1815+
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 8 hard drives
    • HDD
    • For 8x SATA
    • Technology
    • Without hard drive
    • Type
    • Network storage solution
    • Processor
    • 2400 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (internal)
    • Memory
    • 2000 MB
  • External I/O Ports
    • LAN
    • 4x 100/1000
  • Interfaces
    • Connection
    • 4x RJ45, 4x USB, 2x eSATA
    • USB
    • 4x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 29.25 W
    • Power input (operation)
    • 85.29 W
  • Measures
    • Width
    • 340 mm
    • Depth
    • 233 mm
    • Height
    • 157 mm
  • Weights
    • Weight
    • 5.29 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)