reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY DS116 :: DiskStation DS116 — 1x 6.4 cm (2.5") or 8.9 cm (3.5")


DiskStation DS116

  • Product Description
  • Technical information
  • General
    • Design
    • For 1 hard drive
    • HDD
    • For 1x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell
    • Type
    • Network storage solution
    • Processor
    • 1800 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 2x USB 3.0
  • Measures
    • Width
    • 71 mm
    • Depth
    • 224 mm
    • Height
    • 166 mm
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Synology® DiskStation DS116 is a compact NAS server with one slot and superior performance, giving you a whole new way to save, share, stream and synchronise your data. With comprehensive business and multimedia applications, DS116 is designed to increase productivity, letting you enjoy your multimedia content effortlessly.

--Hard disks not included--


  • Compact and quiet, perfect for small offices and at home

  • Dual-core CPU with hardware encryption module

  • Over 112.53 MB/s (read), 111.41 MB/s (write)

  • Two USB 3.0 ports for external hard drives and printers

  • Multimedia streaming via DLNA-certified media server

  • Schedule-controlled LED displays with adjustable brightness on the front

  • User-friendly, web-based operating system for all browsers

A private cloud that goes beyond simple data security
DS116 offers much more than storage for key digital data. With it, you can synchronise files across a variety of devices and common cloud storage services, using a single user interface. It also increases productivity using tools for a more effective collaboration, and protects sensitive data using modern data backup packages.

High-quality equipment and great performance
Equipped with a 1.8 GHz dual-core processor, the DS116 has enough computing power for a writing speed of more than 112 MB/s and reading speed of over 111 MB/s. Thanks to a dedicated hardware encryption module, the DS116 has a much higher capacity for transmitting encrypted data and reaches read speeds of 112 MB/s and write speeds of up to 93 MB/s — that's a more than 241% faster encrypted read speed and a 364% faster encrypted write speed compared to its predecessor.

Dual USB 3.0 ensures high data transfer rates
The dual USB 3.0 ports allow fast and efficient data transfer to a variety of external devices. Thanks to USB 3.0, this device reaches higher data transfer rates to external hard disks, while minimising power consumption.

-- Hard disks not included --



Manufacturer : SYNOLOGY
Factory number : DS116
Package weight : 1.31 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 1 hard drive
    • HDD
    • For 1x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Marvell
    • Type
    • Network storage solution
    • Processor
    • 1800 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (external)
    • Memory
    • 1000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 1x RJ45, 2x USB
    • USB
    • 2x USB 3.0
  • Measures
    • Width
    • 71 mm
    • Depth
    • 224 mm
    • Height
    • 166 mm
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2-pin