reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYNOLOGY 716+II :: DiskStation DS716+II, 2x 6.4 cm (2.5") or 8.9 cm (3.5")

Item-No.: SYNOLOGY 716+II
€499,00
Category of goods: 0


DiskStation DS716+II

  • Product Description
  • Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 1600 - 2240 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (internal)
    • Memory
    • 2000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB, 1x eSATA
    • USB
    • 3x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 9.5 W
    • Power input (operation)
    • 19.14 W
  • Measures
    • Width
    • 103.5 mm
    • Depth
    • 232 mm
    • Height
    • 157 mm
  • Weights
    • Weight
    • 1.75 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DIN 4-pol

The perfect NAS server for growing companies

-- Hard disks not included --

DS716+II is the perfect combination of scalability, performance and versatility. It offers encrypted high-speed data transfer, 4K transcoding and Btrfs, a next-generation file system.

High-speed data transfer and hardware encryption module
Equipped with a quad-core processor and AES-NI hardware encryption module, the DS716+ delivers incredibly fast file transfer speeds — even when processing encrypted data. With Link Aggregation activated, the DS716+ delivers average read and write speeds of 226 MB/s and 141 MB/s, while encrypted file transfers maintain a surprisingly high level of performance of over 226 MB/s for reading and 138 MB/sec for writing. This means that data can be protected without forfeiting performance.

Dual LAN ports with fail-safe and Link Aggregation support
Equipped with two Ethernet ports with fail-safe and Link Aggregation support, the DS716+II ensures continuous network operation, even if a LAN connection malfunction occurs on a port, reducing the risk of service interruptions and costly downtime. Link Aggregation improves connection speeds beyond the limits of a single network cable or port.

Easy installation, trouble-free maintenance
Easy installation and hot-swappable hard disk support ensure easy maintenance and continuous operation, if it's necessary to replace a hard disk. The DS716+II also features passive cooling, reducing the need for a dedicated processor fan. Thus, errors at a critical point can be avoided.

USB 3.0 and eSATA ensure fast transfers to external storage devices
The DS716+II has USB 3.0 and eSATA ports for connecting various external storage devices, while guaranteeing fast and efficient file transfer rates. USB 3.0 support enables transfer speeds of up to 5 Gbit/s (about 10 times faster than USB 2.0). This means it takes less time to transfer data to external hard disks and uses less power.

4K Ultra HD video transcoding
The DS716+, which is powered by the hardware-accelerated transcoding module, transcodes and streams H.264 4K/1080p videos on HD TVs, digital media players, mobile phones and computers in any chosen format. This makes it easy to play back videos without having to install a third-party player

-- Hard disks not included --

The "SYNOLOGY 716+" upgrade includes the following changes:
  • Intel Celeron N3160 quad-core CPU with Burst Speed up to 2.24 GHz

  • With Link Aggregation the DS716+II reaches an average read speed of 22.1 MB/s and a write speed of 141.19 MB/s

  • Encryption at over 226.09 MB/s (read) and 138.04 MB/s (write)




Manufacturer : SYNOLOGY
Factory number : DS716+II
Package weight : 2.711 kg
RoHS : conform
Technical information
  • General
    • Design
    • For 2 hard drives
    • HDD
    • For 2x SATA
    • Technology
    • Without hard drive
    • Chip set
    • Intel® Celeron®
    • Type
    • Network storage solution
    • Processor
    • 1600 - 2240 MHz
    • Mounting form
    • Aluminium/plastic housing
    • Power supply
    • 100 - 240 V (internal)
    • Memory
    • 2000 MB
  • External I/O Ports
    • LAN
    • 10/100/1000
  • Interfaces
    • Connection
    • 2x RJ45, 3x USB, 1x eSATA
    • USB
    • 3x USB 3.0
    • Front connections
    • 1x USB 3.0
  • Electrical values
    • Power input (Standby)
    • 9.5 W
    • Power input (operation)
    • 19.14 W
  • Measures
    • Width
    • 103.5 mm
    • Depth
    • 232 mm
    • Height
    • 157 mm
  • Weights
    • Weight
    • 1.75 kg
  • Specials
    • Warranty
    • 3 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Low-voltage connection
    • DIN 4-pol